CONN TAB FAST 20-16AWG .187 - 60434-1 - Connectors, Interconnects
| Digi-Key Part Number | 60434-1-ND |
25000 |
.10368 |
Extended Price
2592.00 |
| Manufacturer Part Number | 60434-1 | |||
| Description | CONN TAB FAST 20-16AWG .187 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60434-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Features | - |
| Gender | Male |
| Insulation | Non-Insulated |
| Length - Overall | 0.955" (25.26mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.016" (0.41mm) |
| Tab Width | 0.187" (4.75mm) |
| Tab Length | 0.485" (12.32mm) |
| Terminal Type | Standard |
| Termination | Crimp |
| Wire Gauge | 16-20 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60434 1 604341 |
60434-1 Specification Sheet
CONN TAB FAST 20-16AWG .187 - 60434-1 (60434-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN TAB FAST 20-16AWG .187 - 60434-1
Order 'conn tab fast 20-16awg .187 - 60434-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60434-1-ND.
CONN RCPT/TAB FAST 20-16AWG .187 - 1217001-1
Order 'conn rcpt/tab fast 20-16awg .187 - 1217001-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217001-1-ND.
CONN RCPT FLG FAST 20-16AWG .187 - 1217009-1
Order 'conn rcpt flg fast 20-16awg .187 - 1217009-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217009-1-ND.
CONN TAB FAST 20-16AWG .110 - 170014-5
Order 'conn tab fast 20-16awg .110 - 170014-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170014-5-ND.
CONN TAB FAST 20-16AWG .110 TIN - 170014-6
Order 'conn tab fast 20-16awg .110 tin - 170014-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170014-6-ND.
CONN RECEPT FAST 14-16AWG .187 - 184235-1
Order 'conn recept fast 14-16awg .187 - 184235-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 184235-1-ND.
CONN RECEPT FAST 20-24AWG .187 - 60573-1
Order 'conn recept fast 20-24awg .187 - 60573-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27695CT-ND.
CONN RECEPT FAST 20-24AWG .187 - 60573-1
Order 'conn recept fast 20-24awg .187 - 60573-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27695TR-ND.
CONN RECEPT FAST 20-24AWG .187 - 62181-1
Order 'conn recept fast 20-24awg .187 - 62181-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27697CT-ND.
CONN RECEPT FAST 20-24AWG .187 - 62181-1
Order 'conn recept fast 20-24awg .187 - 62181-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27697TR-ND.
CONN RECEPT FAST 20-24AWG .187 - 62138-1
Order 'conn recept fast 20-24awg .187 - 62138-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27698CT-ND.
CONN RECEPT FAST 20-24AWG .187 - 62138-1
Order 'conn recept fast 20-24awg .187 - 62138-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27698TR-ND.
CONN TAB FAST TIN PCB .187 - 63525-1
Order 'conn tab fast tin pcb .187 - 63525-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24735TR-ND.
CONN TAB FAST DBL END .187 - 61951-1
Order 'conn tab fast dbl end .187 - 61951-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27893-ND.
CONN TAB FAST 45DEG BENT .187 - 62576-1
Order 'conn tab fast 45deg bent .187 - 62576-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27896-ND.
Send this link via E-Mail
Help With This Screen
