CONN TAB FAST 2POS .250 - 480116-1 - Connectors, Interconnects
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 480116-1
| Digi-Key Part Number | 480116-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 480116-1 | |||
| Description | CONN TAB FAST 2POS .250 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 480116-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| For Use With/Related Products | 0.250" (6.35mm) Quick Connects |
| Gender | Male, Tab |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 2 |
| Size - Visible | 0.250" (6.35mm) |
| Style | Housing |
| Stacking Direction | Perpendicular |
| Terminal Type | Quick Connect, Disconnect |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
480116 1 4801161 |
480116-1 Specification Sheet
CONN TAB FAST 2POS .250 - 480116-1 (480116-1-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 480116-1CONN TAB FAST 2POS .250 - 480116-1
Order 'conn tab fast 2pos .250 - 480116-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 480116-1-ND.
CONN TAB FAST 2POS .250 - 480116-3
Order 'conn tab fast 2pos .250 - 480116-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 480116-3-ND.
CONN TAB HOUSING FASTON .250 - 521744-1
Order 'conn tab housing faston .250 - 521744-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521744-1-ND.
CONN TAB CAPS FASTON .250 - 360042-1
Order 'conn tab caps faston .250 - 360042-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 360042-1-ND.
CONN RECEPT FAST 2POS .250 - 480115-1
Order 'conn recept fast 2pos .250 - 480115-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 480115-1-ND.
CONN HOUSING 1POS NATURAL .250 - 171706-1
Order 'conn housing 1pos natural .250 - 171706-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171706-1-ND.
CONN TAB HOUSING 8POS .250 - 925341-1
Order 'conn tab housing 8pos .250 - 925341-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 925341-1-ND.
CONN TAB HOUSING 11POS .250 - 151326-1
Order 'conn tab housing 11pos .250 - 151326-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 151326-1-ND.
CONN TAB HOUSING 2POS BLACK - 282104-1
Order 'conn tab housing 2pos black - 282104-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282104-1-ND.
CONN TAB HOUSING FASTON NATURAL - 880309-1
Order 'conn tab housing faston natural - 880309-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 880309-1-ND.
TERM TAB FAST CRIMP .250 - 62922-1
Order 'term tab fast crimp .250 - 62922-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62922-1-ND.
CONN TAB FAST-ON .205X.020 - 60613-1
Order 'conn tab fast-on .205x.020 - 60613-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60613-1-ND.
CONN TAB FASTON BRASS .250 - 63633-1
Order 'conn tab faston brass .250 - 63633-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63633-1-ND.
CONN TAB STUD FASTON .250 - 61365-1
Order 'conn tab stud faston .250 - 61365-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27862-ND.
CONN TAB FASTON NICKEL .250 - 42559-1
Order 'conn tab faston nickel .250 - 42559-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29946-ND.
Options for Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 480116-1
Send this link via E-Mail
Help With This Screen
