Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180913
CONN TAB HOUSING 3POS .312 - 180913 - Connectors
| Digi-Key Part Number | 180913-ND |
2000 |
.22029 |
Extended Price
440.58 |
| Manufacturer Part Number | 180913 | |||
| Description | CONN TAB HOUSING 3POS .312 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 180913 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| For Use With/Related Products | 0.312" (7.92mm) Quick Connects, Flag |
| Gender | Female, Receptacle |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 3 |
| Size - Visible | 0.312" (7.92mm) |
| Style | Housing |
| Stacking Direction | Multiple |
| Terminal Type | Quick Connect, Disconnect |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
180913 180913 |
180913 Specification Sheet
CONN TAB HOUSING 3POS .312 - 180913 (180913-ND) - Connectors
Related parts Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180913Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180913
Order 'conn tab housing 3pos .312 - 180913' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180913-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180940
Order 'conn tab housing 3pos .250 - 180940' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180940-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 282105-1
Order 'conn tab housing 3pos black - 282105-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282105-1-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 282105-2
Order 'conn tab housing 3pos grey - 282105-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282105-2-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1969186-1
Order 'conn rcpt housing fast .312 blk - 1969186-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100200-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1969186-2
Order 'conn rcpt housing fast .312 nat - 1969186-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100201-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 521744-1
Order 'conn tab housing faston .250 - 521744-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521744-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180906
Order 'conn tab housing 6pos .250 - 180906' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180906-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180916
Order 'conn tab housing 1circ - 180916' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180916-ND.
Terminal - Housings, Boot Connector Tyco Electronics Panel Mount 280430
Order 'conn tab housing 8pos .250 - 280430' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280430-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 626063
Order 'conn tab housing 1pos .110 fast - 626063' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 626063-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 925341-1
Order 'conn tab housing 8pos .250 - 925341-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 925341-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 926330-1
Order 'conn tab housing 6 pos .250 - 926330-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926330-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 151326-1
Order 'conn tab housing 11pos .250 - 151326-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 151326-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180908
Order 'conn tab housing 2pos .250 natrl - 180908' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97719-ND.
Options for Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180913
Send this link via E-Mail
Help With This Screen
