CONN TAB HOUSING 6POS .250 - 180906 - Connectors
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180906
| Digi-Key Part Number | 180906-ND |
1200 |
.38957 |
Extended Price
467.48 |
| Manufacturer Part Number | 180906 | |||
| Description | CONN TAB HOUSING 6POS .250 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 180906 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| For Use With/Related Products | 0.250" (6.35mm) Quick Connects |
| Gender | Male, Tab |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 6 |
| Size - Visible | 0.250" (6.35mm) |
| Style | Housing |
| Stacking Direction | Top to Bottom and Side to Side |
| Terminal Type | Quick Connect, Disconnect |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
180906 180906 |
180906 Specification Sheet
CONN TAB HOUSING 6POS .250 - 180906 (180906-ND) - Connectors
Related parts Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180906CONN TAB HOUSING 6POS .250 - 180906
Order 'conn tab housing 6pos .250 - 180906' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180906-ND.
CONN RCPT HOUSING 6POS .250 TAB - 180904
Order 'conn rcpt housing 6pos .250 tab - 180904' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180904-ND.
CONN RCPT HOUSING 6POS .250 TAB - 280314
Order 'conn rcpt housing 6pos .250 tab - 280314' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280314-ND.
CONN TAB HOUSING FASTON .250 - 521744-1
Order 'conn tab housing faston .250 - 521744-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521744-1-ND.
CONN TAB HOUSING 3POS .250 - 180940
Order 'conn tab housing 3pos .250 - 180940' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180940-ND.
CONN TAB HOUSING 8POS .250 - 280430
Order 'conn tab housing 8pos .250 - 280430' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280430-ND.
CONN TAB HOUSING 8POS .250 - 925341-1
Order 'conn tab housing 8pos .250 - 925341-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 925341-1-ND.
CONN TAB HOUSING 11POS .250 - 151326-1
Order 'conn tab housing 11pos .250 - 151326-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 151326-1-ND.
CONN TAB HOUSING 2POS .250 NATRL - 180908
Order 'conn tab housing 2pos .250 natrl - 180908' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97719-ND.
CONN TAB FAST 2POS .250 - 480116-1
Order 'conn tab fast 2pos .250 - 480116-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 480116-1-ND.
CONN TAB FASTON 4POS .250 BLACK - 520987-1
Order 'conn tab faston 4pos .250 black - 520987-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 520987-1-ND.
CONN TAB HOUSING 6 POS .250 - 926330-1
Order 'conn tab housing 6 pos .250 - 926330-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926330-1-ND.
CONN RCPT HOUSING 1POS .250 TAB - 2-172076-1
Order 'conn rcpt housing 1pos .250 tab - 2-172076-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-172076-1-ND.
CONN TAB HOUSING 1CIRC - 180916
Order 'conn tab housing 1circ - 180916' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180916-ND.
CONN HOUSING 1POS .250 TAB - 280232-6
Order 'conn housing 1pos .250 tab - 280232-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280232-6-ND.
Options for Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180906
Send this link via E-Mail
Help With This Screen
