Blade Type Power Connector Tyco Electronics Assembly (Kit), Non Gendered Stackable 1604002-2
CONN HOUSNG 2AWG SINGLE-POLE BLU - 1604002-2 - Connectors
| Digi-Key Part Number | 1604002-2-ND |
150 |
4.59000 |
Extended Price
688.50 |
| Manufacturer Part Number | 1604002-2 | |||
| Description | CONN HOUSNG 2AWG SINGLE-POLE BLU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1604002-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Style | Single Pole |
| Connector Type | Assembly (Kit), Non Gendered |
| Features | Stackable |
| Wire Gauge | 2 AWG |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 1 |
| Packaging | Bulk |
| Pitch | - |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1604002 2 16040022 |
1604002-2 Specification Sheet
CONN HOUSNG 2AWG SINGLE-POLE BLU - 1604002-2 (1604002-2-ND) - Connectors
Related parts Blade Type Power Connector Tyco Electronics Assembly (Kit), Non Gendered Stackable 1604002-2Blade Type Power Connector Tyco Electronics Assembly (Kit), Non Gendered Stackable 1604002-2
Order 'conn housng 2awg single-pole blu - 1604002-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604002-2-ND.
Card Edge - Housing Connector Tyco Electronics Single Edge - 1-640136-2
Order 'conn housng cardedge 12pos crimp - 1-640136-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640136-2-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 2-179555-6
Order 'conn housng tab 12pos key-yy pnl - 2-179555-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29579-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 2-917808-2
Order 'conn housng tab 4pos dual key-yy - 2-917808-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29748-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 2-917808-3
Order 'conn housng tab 6pos dual key-yy - 2-917808-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29751-ND.
Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Spacer, Long 1445959-2
Order 'conn spacer long red ul94v-0 - 1445959-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445959-2-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line), Right Angle Heavy Duty 1526293-2
Order 'conn ring 2awg #1/4 tin - 1526293-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1526293-2-ND.
Tin Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Tyco Electronics Individual Wires 1339376-2
Order 'conn pivot block singl entry 4pr - 1339376-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100182-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 1-87025-2
Order 'conn housing 12pos single .156 - 1-87025-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-2-ND.
Blade Type Power Connector Tyco Electronics Assembly (Kit), Non Gendered Stackable 1604002-1
Order 'conn kit sl pl mod 2awg 120amps - 1604002-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604002-1-ND.
Blade Type Power Connector Tyco Electronics Assembly (Kit), Non Gendered Stackable 1604002-4
Order 'conn housing w/cont 2awg green - 1604002-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604002-4-ND.
Blade Type Power Connector Tyco Electronics Assembly (Kit), Non Gendered - 1445999-2
Order 'conn 2-pole battery kit 4awg blu - 1445999-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445999-2-ND.
Blade Type Power Connector Tyco Electronics Assembly (Kit), Non Gendered Stackable 1604002-3
Order 'conn housing & contact 1pos 2awg - 1604002-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604002-3-ND.
Tin-Lead Card Edge, Edgeboard Connector Connector Tyco Electronics Single Edge - 1-640133-2
Order 'conn rcpt assembly 12pos .156 - 1-640133-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640133-2-ND.
Tin-Lead Terminal - Single Post Connector Tyco Electronics Flanged, Pin Retention 60753-2
Order 'conn pin 1.5-1.57mm dia. tin - 60753-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60753-2-ND.
Options for Blade Type Power Connector Tyco Electronics Assembly (Kit), Non Gendered Stackable 1604002-2
Send this link via E-Mail
Help With This Screen
