CONN HOUSING 1POS .110 FASTON - 141628-2 - Connectors
| Digi-Key Part Number | 141628-2-ND |
135000 |
.02379 |
Extended Price
3211.65 |
| Manufacturer Part Number | 141628-2 | |||
| Description | CONN HOUSING 1POS .110 FASTON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 141628-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| For Use With/Related Products | 0.110" (2.79mm) Quick Connects |
| Gender | Female, Receptacle |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 1 |
| Size - Visible | 0.110" (2.79mm) |
| Style | Housing |
| Stacking Direction | - |
| Terminal Type | Quick Connect, Disconnect |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
141628 2 1416282 |
141628-2 Specification Sheet
CONN HOUSING 1POS .110 FASTON - 141628-2 (141628-2-ND) - Connectors
Related parts Connectors :CONN HOUSING 1POS .110 FASTON - 141628-2
Order 'conn housing 1pos .110 faston - 141628-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 141628-2-ND.
CONN HOUSING 1POS NATURAL FASTON - 1-480298-0
Order 'conn housing 1pos natural faston - 1-480298-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480298-0-ND.
CONN HOUSING 1POS NATURAL FASTON - 1-480307-7
Order 'conn housing 1pos natural faston - 1-480307-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480307-7-ND.
CONN HOUSING 1POS BLACK FASTON - 1-480417-1
Order 'conn housing 1pos black faston - 1-480417-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480417-1-ND.
CONN HOUSING 1POS .100 LOCKING - 87175-2
Order 'conn housing 1pos .100 locking - 87175-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26920-ND.
CONN RCPT HOUSING 1POS STR .250 - 174090-2
Order 'conn rcpt housing 1pos str .250 - 174090-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174090-2-ND.
CONN RCPT HOUSING 1POS STR .250 - 171809-2
Order 'conn rcpt housing 1pos str .250 - 171809-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171809-2-ND.
CONN TAB HOUSING 1POS .110 FAST - 626063
Order 'conn tab housing 1pos .110 fast - 626063' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 626063-ND.
CONN HOUSING 14POS DUAL BLACK - 103367-2
Order 'conn housing 14pos dual black - 103367-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103367-2-ND.
CONN HOUSING SERIES 50 WHITE - 1604342-2
Order 'conn housing series 50 white - 1604342-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604342-2-ND.
CONN HOUSING 2POS CARDEDGE CRIMP - 640136-2
Order 'conn housing 2pos cardedge crimp - 640136-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640136-2-ND.
CONN HOUSING 26POS .100 DUAL ROW - 2-87456-1
Order 'conn housing 26pos .100 dual row - 2-87456-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25816-ND.
CONN HOUSING 28POS .100 DUAL ROW - 2-87456-3
Order 'conn housing 28pos .100 dual row - 2-87456-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25818-ND.
CONN HOUSING 30POS .100 DUAL ROW - 2-87456-6
Order 'conn housing 30pos .100 dual row - 2-87456-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25819-ND.
CONN HOUSING 30POS .100 DUAL ROW - 2-87456-5
Order 'conn housing 30pos .100 dual row - 2-87456-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25820-ND.
Send this link via E-Mail
Help With This Screen
