INSULATION SLEEVE 3.5MM DIA NTRL - 1-170823-9 - Connectors
| Digi-Key Part Number | 1-170823-9-ND |
30000 |
.07410 |
Extended Price
2223.00 |
| Manufacturer Part Number | 1-170823-9 | |||
| Description | INSULATION SLEEVE 3.5MM DIA NTRL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-170823-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Number of Positions | 1 |
| Size | 0.250" (6.35mm) |
| Type | Boot, Receptacle |
| Series | Faston™ |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 170823 9 11708239 |
1-170823-9 Specification Sheet
INSULATION SLEEVE 3.5MM DIA NTRL - 1-170823-9 (1-170823-9-ND) - Connectors
Related parts Connectors:INSULATION SLEEVE 3.5MM DIA NTRL - 1-170823-9
Order 'insulation sleeve 3.5mm dia ntrl - 1-170823-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-170823-9-ND.
INSULATION SLEEVE 2.2MM DIA NTRL - 1-170823-3
Order 'insulation sleeve 2.2mm dia ntrl - 1-170823-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-170823-3-ND.
INSULATION SLEEVE 2.5MM DIA NTRL - 1-170823-4
Order 'insulation sleeve 2.5mm dia ntrl - 1-170823-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-170823-4-ND.
INSULATION SLEEVE 3.5MM DIA NTRL - 1-170823-5
Order 'insulation sleeve 3.5mm dia ntrl - 1-170823-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-170823-5-ND.
HDI PIN ASSY 3 ROW 252 POS - 1-532433-9
Order 'hdi pin assy 3 row 252 pos - 1-532433-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532433-9-ND.
MAGNET 3/4"DIA X 1/8"THICK - 3/4"DIA X 1/8"THICK
Order 'magnet 3/4"dia x 1/8"thick - 3/4"DIA X 1/8"THICK' online from Digi-Key. Manufactured by Radial Magnet Inc. Digi-Key part number 469-1001-ND.
INSULATION SLEEVE 2.5MM DIA - 1-925017-0
Order 'insulation sleeve 2.5mm dia - 1-925017-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-925017-0-ND.
CONN JUMPER 10COND .100 1 INCH - 9-1437210-3
Order 'conn jumper 10cond .100 1 inch - 9-1437210-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437210-3-ND.
CONN CAP 3 POS BLK MATE-N-LOK - 1-480305-9
Order 'conn cap 3 pos blk mate-n-lok - 1-480305-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-480305-9-ND.
CONN INSULATION SLEEVE 33MM - 170889-1
Order 'conn insulation sleeve 33mm - 170889-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 170889-1-ND.
CONN PLUG ASSY #3 - 1-445717-9
Order 'conn plug assy #3 - 1-445717-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-445717-9-ND.
TERM BLOCK PLUG 19POS 5MM BLK - 1-1546118-9
Order 'term block plug 19pos 5mm blk - 1-1546118-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546118-9-ND.
TERM BLOCK PLUG 19POS 5MM BLUE - 1-1776263-9
Order 'term block plug 19pos 5mm blue - 1-1776263-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776263-9-ND.
TERM BLK SIDE ENTRY 19POS 5MM - 1-1776266-9
Order 'term blk side entry 19pos 5mm - 1-1776266-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776266-9-ND.
HDR UNSHROUDED 19POS 5MM BLU - 1-1776489-9
Order 'hdr unshrouded 19pos 5mm blu - 1-1776489-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776489-9-ND.
Send this link via E-Mail
Help With This Screen