Board, Chassis Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Board, Chassis 62576-1
CONN TAB FAST 45DEG BENT .187 - 62576-1 - Connectors, Interconnects
| Digi-Key Part Number | A27896-ND |
10 100 500 1000 5000 |
.12200 .10720 .09114 .06784 .04418 |
Extended Price
1.22 10.72 45.57 67.84 220.90 |
| Manufacturer Part Number | 62576-1 | |||
| Description | CONN TAB FAST 45DEG BENT .187 | |||
| Quantity Available | 7230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 62576-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Features | - |
| Gender | Male |
| Insulation | Non-Insulated |
| Length - Overall | - |
| Mounting Type | Board, Chassis |
| Packaging | Bulk |
| Tab Thickness | 0.020" (0.51mm) |
| Tab Width | 0.187" (4.75mm) |
| Tab Length | - |
| Terminal Type | Angled - 45° |
| Termination | Screw, Rivet, Stud |
| Wire Gauge | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
62576 1 625761 A27896 ND A27896ND A27896 |
62576-1 Specification Sheet
CONN TAB FAST 45DEG BENT .187 - 62576-1 (A27896-ND) - Connectors, Interconnects
Related parts Board, Chassis Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Board, Chassis 62576-1Board, Chassis Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Board, Chassis 62576-1
Order 'conn tab fast 45deg bent .187 - 62576-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27896-ND.
Board, Chassis Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Board, Chassis 61951-1
Order 'conn tab fast dbl end .187 - 61951-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27893-ND.
Through Hole Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Through Hole 63525-1
Order 'conn tab fast tin pcb .187 - 63525-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24735TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 60434-1
Order 'conn tab fast 20-16awg .187 - 60434-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60434-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217001-1
Order 'conn rcpt/tab fast 20-16awg .187 - 1217001-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217001-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217151-1
Order 'conn rcpt/tab fast 18-14awg .187 - 1217151-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217151-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line) - 63646-1
Order 'conn rcpt/tab fast 16-20awg .187 - 63646-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29944CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 63646-1
Order 'conn rcpt/tab fast 16-20awg .187 - 63646-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29944TR-ND.
Through Hole Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Through Hole 62221-1
Order 'conn tab faston tin pcb .187 - 62221-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24734TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 184235-1
Order 'conn recept fast 14-16awg .187 - 184235-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 184235-1-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 184268-1
Order 'conn recept fast 18-22awg .187 - 184268-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 184268-1-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 62447-1
Order 'conn tab faston 16-22awg .187 - 62447-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62447-1-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 62865-1
Order 'conn recept fast 16-20awg .187 - 62865-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62865-1-ND.
Through Hole Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Through Hole 61907-1
Order 'conn tab faston pcb tin .187 - 61907-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24733-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line) - 60573-1
Order 'conn recept fast 20-24awg .187 - 60573-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27695CT-ND.
Options for Board, Chassis Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Board, Chassis 62576-1
Send this link via E-Mail
Help With This Screen
