RIBBON CABLE 1MM 28AWG GRAY 30M - 3625/16 30M
| Digi-Key Part Number | 3625/16 30M-ND |
3 |
37.51667 |
Extended Price
112.55 |
| Manufacturer Part Number | 3625/16 30M | |||
| Description | RIBBON CABLE 1MM 28AWG GRAY 30M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3625/16 30M |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 16 [Nom] |
| Pitch | 1.000 mm [Typ] |
| Overall Length | 30.000 m [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | CSA FT1 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3625 16 30M 362516 30M |
3625/16 30M Specification Sheet
RIBBON CABLE 1MM 28AWG GRAY 30M - 3625/16 30M (3625/16 30M-ND)
Related parts:RIBBON CABLE 1MM 28AWG GRAY 100M - 3625/16 100M
Order 'ribbon cable 1mm 28awg gray 100m - 3625/16 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/16 100M-ND.
RIBBON CABLE 1MM 28AWG GRAY 30M - 3625/16 30M
Order 'ribbon cable 1mm 28awg gray 30m - 3625/16 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/16 30M-ND.
CABLE 16 COND 100M FLAT GRAY 1MM - 3625/16 100MSF
Order 'cable 16 cond 100m flat gray 1mm - 3625/16 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16M-100-ND.
CABLE 16 COND 10M FLAT GRAY 1MM - 3625/16 100MSF
Order 'cable 16 cond 10m flat gray 1mm - 3625/16 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16M-10-ND.
CABLE 16 COND 25M FLAT GRAY 1MM - 3625/16 100MSF
Order 'cable 16 cond 25m flat gray 1mm - 3625/16 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16M-25-ND.
CABLE 16 COND 50M FLAT GRAY 1MM - 3625/16 100MSF
Order 'cable 16 cond 50m flat gray 1mm - 3625/16 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16M-50-ND.
CABLE 16 COND 5M FLAT GRAY 1MM - 3625/16 100MSF
Order 'cable 16 cond 5m flat gray 1mm - 3625/16 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16M-5-ND.
RIBBON CABLE 8 COND 1.0OHM 28AWG - 3625/08(100M)
Order 'ribbon cable 8 cond 1.0ohm 28awg - 3625/08(100M)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/08(100M)-ND.
CABLE 8 COND 1MM FLAT GRAY - 3625/08 (30 MTR)
Order 'cable 8 cond 1mm flat gray - 3625/08 (30 MTR)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/08 (30 MTR)-ND.
CABLE 10 COND 1MM FLAT GRAY - 3625/10 (30 MTR)
Order 'cable 10 cond 1mm flat gray - 3625/10 (30 MTR)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/10 (30 MTR)-ND.
CABLE 12 COND 1MM FLAT GRAY - 3625/12 (30 MTR)
Order 'cable 12 cond 1mm flat gray - 3625/12 (30 MTR)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/12 (30 MTR)-ND.
CABLE 14 COND 1MM FLAT GRAY - 3625/14 (100 MTR)
Order 'cable 14 cond 1mm flat gray - 3625/14 (100 MTR)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/14 (100 MTR)-ND.
CABLE 14 COND 1MM FLAT GRAY - 3625/14 (30 MTR)
Order 'cable 14 cond 1mm flat gray - 3625/14 (30 MTR)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/14 (30 MTR)-ND.
CABLE 20 COND 1MM FLAT GRAY - 3625/20 (100 MTR)
Order 'cable 20 cond 1mm flat gray - 3625/20 (100 MTR)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/20 (100 MTR)-ND.
CABLE 20 COND 1MM FLAT GRAY - 3625/20 (30 MTR)
Order 'cable 20 cond 1mm flat gray - 3625/20 (30 MTR)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/20 (30 MTR)-ND.
Send this link via E-Mail
Help With This Screen