Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7701
TERM W/ASSEMBLD SCREW VERT PCMNT - 7701
| Digi-Key Part Number | 7701K-ND |
10 100 500 1000 2500 |
.45700 .37000 .24850 .21065 .19570 |
Extended Price
4.57 37.00 124.25 210.65 489.25 |
| Manufacturer Part Number | 7701 | |||
| Description | TERM W/ASSEMBLD SCREW VERT PCMNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7701 |
| Vendor | Keystone Electronics |
| Category | Connectors, Interconnects |
| Current Rating | 15A |
| Features | - |
| Mounting Type | Through Hole |
| Number of Legs | 4 |
| Screw Size | 6-32 |
| Termination | Solder |
| Terminal Type | Screw Terminal, Power Tap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7701 7701 7701K ND 7701KND 7701K |
TERM W/ASSEMBLD SCREW VERT PCMNT - 7701 (7701K-ND)
Related parts Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7701Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7701
Order 'term w/assembld screw vert pcmnt - 7701' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7701K-ND.
Through Hole, Right Angle Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole, Right Angle 7700
Order 'term w/assembld screw horz pcmnt - 7700' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7700K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7691
Order 'term screw vert snap-in pc mnt - 7691' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7691K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7693
Order 'term screw vert snap-in pc mnt - 7693' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7693K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7780
Order 'term screw vert snap-in pc mnt - 7780' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7780-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7784
Order 'term low pro pc vert 6-32 thread - 7784' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7784K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7786
Order 'term pcb snap-in vert 6-32 thd - 7786' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7786K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7788
Order 'term pcb snap-in vert m3 thread - 7788' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7788K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7795
Order 'term pcb snap-in vert m4 thread - 7795' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7795K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7797
Order 'term pcb snap-in vert m4 thread - 7797' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7797K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7791
Order 'term pcb snap-in vert 10-32 thrd - 7791' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7791K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7798
Order 'term pcb snap-in vert hd m4 thrd - 7798' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7798K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7800
Order 'term pcb snap-in vert hd m4 thrd - 7800' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7800K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7807
Order 'term pcb snap-in vert hd m5 thrd - 7807' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7807K-ND.
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7696
Order 'term pc vert mnt metric screw - 7696' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7696K-ND.
Options for Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7701
Send this link via E-Mail
Help With This Screen
