RIBBON CABLE 8 COND 1.0OHM 28AWG - 3625/08(100M)
| Digi-Key Part Number | 3625/08(100M)-ND |
1 |
71.18000 |
Extended Price
71.18 |
| Manufacturer Part Number | 3625/08(100M) | |||
| Description | RIBBON CABLE 8 COND 1.0OHM 28AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3625/08(100M) |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 8 [Nom] |
| Pitch | 1.000 mm [Typ] |
| Overall Length | 100.000 m [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | CSA FT1 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3625 08 100M 362508100M |
3625/08(100M) Specification Sheet
RIBBON CABLE 8 COND 1.0OHM 28AWG - 3625/08(100M) (3625/08(100M)-ND)
Related parts:CABLE 8 COND 1MM FLAT GRAY - 3625/08 (30 MTR)
Order 'cable 8 cond 1mm flat gray - 3625/08 (30 MTR)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/08 (30 MTR)-ND.
RIBBON CABLE 8 COND 1.0OHM 28AWG - 3625/08(100M)
Order 'ribbon cable 8 cond 1.0ohm 28awg - 3625/08(100M)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/08(100M)-ND.
CABLE 12 COND 1MM FLAT GRAY - 3625/12 100M
Order 'cable 12 cond 1mm flat gray - 3625/12 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC12L-100-ND.
CABLE 12 COND 1MM FLAT GRAY - 3625/12 100M
Order 'cable 12 cond 1mm flat gray - 3625/12 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC12L-10-ND.
CABLE 12 COND 1MM FLAT GRAY - 3625/12 100M
Order 'cable 12 cond 1mm flat gray - 3625/12 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC12L-25-ND.
CABLE 12 COND 1MM FLAT GRAY - 3625/12 100M
Order 'cable 12 cond 1mm flat gray - 3625/12 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC12L-50-ND.
CABLE 12 COND 1MM FLAT GRAY - 3625/12 100M
Order 'cable 12 cond 1mm flat gray - 3625/12 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC12L-5-ND.
CABLE 44 COND 1MM FLAT GRAY - 3625/44 100M
Order 'cable 44 cond 1mm flat gray - 3625/44 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC44L-100-ND.
CABLE 44 COND 1MM FLAT GRAY - 3625/44 100M
Order 'cable 44 cond 1mm flat gray - 3625/44 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC44L-10-ND.
CABLE 44 COND 1MM FLAT GRAY - 3625/44 100M
Order 'cable 44 cond 1mm flat gray - 3625/44 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC44L-25-ND.
CABLE 44 COND 1MM FLAT GRAY - 3625/44 100M
Order 'cable 44 cond 1mm flat gray - 3625/44 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC44L-50-ND.
CABLE 44 COND 1MM FLAT GRAY - 3625/44 100M
Order 'cable 44 cond 1mm flat gray - 3625/44 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC44L-5-ND.
CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M
Order 'cable 50 cond 1mm flat gray - 3625/50 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC50L-100-ND.
CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M
Order 'cable 50 cond 1mm flat gray - 3625/50 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC50L-10-ND.
CABLE 50 COND 1MM FLAT GRAY - 3625/50 100M
Order 'cable 50 cond 1mm flat gray - 3625/50 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC50L-25-ND.
Send this link via E-Mail
Help With This Screen