Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6040
JACK TEST VERTICAL PC GREEN - 6040 - Connectors, Interconnects
| Digi-Key Part Number | 6040K-ND |
50 |
.60860 |
Extended Price
30.43 |
| Manufacturer Part Number | 6040 | |||
| Description | JACK TEST VERTICAL PC GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6040 |
| Vendor | Keystone Electronics |
| Category | Connectors, Interconnects |
| Type | Tip Jack |
| Features | - |
| Insulation | Mating End Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Through Hole, Vertical |
| Color | Green |
| Packaging | Bulk |
| Gender | Female |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6040 6040 6040K ND 6040KND 6040K |
JACK TEST VERTICAL PC GREEN - 6040 (6040K-ND) - Connectors, Interconnects
Related parts Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6040Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6040
Order 'jack test vertical pc green - 6040' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6040K-ND.
Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6036
Order 'jack test vertical pc white - 6036' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6036K-ND.
Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6037
Order 'jack test vertical pc red - 6037' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6037K-ND.
Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6038
Order 'jack test vertical pc black - 6038' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6038K-ND.
Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6039
Order 'jack test vertical pc yellow - 6039' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6039K-ND.
Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6041
Order 'jack test vertical pc blue - 6041' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6041K-ND.
Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6046
Order 'jack test vert pc snap-in green - 6046' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6046K-ND.
Through Hole, Horizontal and Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack, Quad 6058
Order 'jack test horz pc mnt green - 6058' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6058K-ND.
Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6042
Order 'jack test vert pc snap-in white - 6042' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6042K-ND.
Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6045
Order 'jack test vert pc snap-in yellow - 6045' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6045K-ND.
Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6047
Order 'jack test vert pc snap-in blue - 6047' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6047K-ND.
Through Hole, Horizontal Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack, Double 6052
Order 'jack test horz pc snap-in green - 6052' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6052K-ND.
Through Hole, Horizontal and Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack, Quad 6054
Order 'jack test horiz pc univer white - 6054' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6054K-ND.
Through Hole, Horizontal and Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack, Quad 6055
Order 'jack test horiz pc univer red - 6055' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6055K-ND.
Through Hole, Horizontal and Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack, Quad 6056
Order 'jack test horiz pc univer black - 6056' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6056K-ND.
Options for Through Hole, Vertical Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6040
Send this link via E-Mail
Help With This Screen
