TERM PC RA MALE .250"TAB .056"D - 4966
| Digi-Key Part Number | 4966K-ND |
10 100 500 1000 2500 5000 |
.17200 .12700 .08600 .06920 .06435 .05915 |
Extended Price
1.72 12.70 43.00 69.20 160.88 295.75 |
| Manufacturer Part Number | 4966 | |||
| Description | TERM PC RA MALE .250"TAB .056"D | |||
| Quantity Available | 5630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4966 |
| Vendor | Keystone Electronics |
| Category | Connectors |
| Gauge/AWG | - |
| Terminal Type | Quick Connect, Male, Right Angle |
| Stud/Tab Size | 0.250" (6.35mm) x 0.032" (0.81mm) |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Through Hole |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4966 4966 4966K ND 4966KND 4966K |
4966 Specification Sheet
TERM PC RA MALE .250"TAB .056"D - 4966 (4966K-ND)
Related parts:TERM PC RA MALE .250"TAB .056"D - 4966
Order 'term pc ra male .250"tab .056"d - 4966' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4966K-ND.
TERM PC QF MALE .250"TAB .067"D - 4901
Order 'term pc qf male .250"tab .067"d - 4901' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4901K-ND.
TERM PC QF MALE .250"TAB .067"D - 4902
Order 'term pc qf male .250"tab .067"d - 4902' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4902K-ND.
TERM PC QF MALE .250"TAB .052"D - 4908
Order 'term pc qf male .250"tab .052"d - 4908' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4908K-ND.
TERM PC QF MALE .187"TAB .043"D - 4900
Order 'term pc qf male .187"tab .043"d - 4900' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4900K-ND.
TERM QUICKFIT MALE .250" TAB - 1265
Order 'term quickfit male .250" tab - 1265' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1265K-ND.
TERM QUICK SLIDE MALE .250"INSUL - 8297
Order 'term quick slide male .250"insul - 8297' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8297K-ND.
TERM QUICK SLIDE MALE .250"INSUL - 8299
Order 'term quick slide male .250"insul - 8299' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8299K-ND.
TERM QUICK SLIDE MALE .250"INSUL - 8300
Order 'term quick slide male .250"insul - 8300' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8300K-ND.
TERMINAL QUICKFIT MALE .250"TAB - 1281
Order 'terminal quickfit male .250"tab - 1281' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1281K-ND.
TERM QUICKFIT RIV 45DEG .250"TAB - 1258
Order 'term quickfit riv 45deg .250"tab - 1258' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1258K-ND.
TERM QUICKFIT MALE RA .250" TAB - 1266
Order 'term quickfit male ra .250" tab - 1266' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1266K-ND.
TERM CRIMP FEMALE .250" TAB - 4470
Order 'term crimp female .250" tab - 4470' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4470K-ND.
TERM PC QUICKFIT FEM VERT .250"L - 3528
Order 'term pc quickfit fem vert .250"l - 3528' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3528K-ND.
TERM QUICK SLIDE MALE .187"INSUL - 8296
Order 'term quick slide male .187"insul - 8296' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8296K-ND.
Send this link via E-Mail
Help With This Screen