White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3604/50 100
CABLE 50 COND FLAT .025" WHITE - 3604/50 100 - Cables, Wires
| Digi-Key Part Number | 3604/50 100-ND |
3 |
472.50000 |
Extended Price
1417.50 |
| Manufacturer Part Number | 3604/50 100 | |||
| Description | CABLE 50 COND FLAT .025" WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3604/50 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 30 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.025" (0.64mm) |
| Shielding | Unshielded |
| Conductor Strand | Solid |
| Number of Conductors | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3604 50 100 360450 100 |
3604/50 100 Specification Sheet
CABLE 50 COND FLAT .025" WHITE - 3604/50 100 (3604/50 100-ND) - Cables, Wires
Related parts White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3604/50 100White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3604/20 100
Order 'cable 20 cond flat .025" white - 3604/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3604/20 100-ND.
White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3604/26 100
Order 'cable 26 cond flat .025" white - 3604/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3604/26 100-ND.
White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3604/36 100
Order 'cable 36 cond flat .025" white - 3604/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3604/36 100-ND.
White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3604/40 100
Order 'cable 40 cond flat .025" white - 3604/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3604/40 100-ND.
White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3604/60 100
Order 'cable 60 cond flat .025" white - 3604/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3604/60 100-ND.
White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3604/68 100
Order 'cable 68 cond flat .025" white - 3604/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3604/68 100-ND.
White Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3609/12 100
Order 'cable 12 cond flat .025" white - 3609/12 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3609/12 100-ND.
White Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3609/20 100
Order 'cable 20 cond flat .025" white - 3609/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3609/20 100-ND.
White Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3609/26 100
Order 'cable 26 cond flat .025" white - 3609/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3609/26 100-ND.
White Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3609/36 100
Order 'cable 36 cond flat .025" white - 3609/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3609/36 100-ND.
White Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3609/40 100
Order 'cable 40 cond flat .025" white - 3609/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3609/40 100-ND.
White Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3609/60 100
Order 'cable 60 cond flat .025" white - 3609/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3609/60 100-ND.
White Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3609/68 100
Order 'cable 68 cond flat .025" white - 3609/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3609/68 100-ND.
White Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3609/80 100
Order 'cable 80 cond flat .025" white - 3609/80 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3609/80 100-ND.
White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3604/50 100
Order 'cable 50 cond flat .025" white - 3604/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3604/50 100-ND.
Options for White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3604/50 100
Send this link via E-Mail
Help With This Screen
