Keywords:





Through Hole Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Through Hole 1217137-1

CONN RECEPT FAST TAB .250 TIN - 1217137-1

Digi-Key Part Number 1217137-1-ND
Price Break
11200
Unit Price
.08396
Extended Price
940.35
Manufacturer Part Number1217137-1
DescriptionCONN RECEPT FAST TAB .250 TIN
Quantity Available Non-Stock
All prices are in USD

Purchase Through Hole Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Through Hole 1217137-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Through Hole Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Through Hole 1217137-1
Technical/Catalog Information1217137-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
Features-
GenderFemale
InsulationNon-Insulated
Length - Overall0.510" (12.95mm)
Mounting TypeThrough Hole
PackagingTape & Reel (TR)
Tab Thickness0.025" (0.64mm)
Tab Width0.205" x 0.250" (5.21mm x 6.35mm)
Tab Length0.330" (8.38mm)
Terminal TypeStandard
TerminationSolder
Wire Gauge -
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1217137 1
12171371

1217137-1 Specification Sheet

Image of CONN RECEPT FAST TAB .250 TIN - 1217137-1

CONN RECEPT FAST TAB .250 TIN - 1217137-1 (1217137-1-ND)

Related parts Through Hole Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Through Hole 1217137-1
Through Hole Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Through Hole 1217137-1
 Order 'conn recept fast tab .250 tin - 1217137-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217137-1-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 640583-1
 Order 'conn header 6pos rtang .250 tin - 640583-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14311-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 640584-1
 Order 'conn header 8pos rtang .250 tin - 640584-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14312-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350786-1
 Order 'conn header 2pos vert .250 tin - 350786-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14314-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350789-1
 Order 'conn header 3pos vert .250 tin - 350789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14315-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350792-1
 Order 'conn header 4pos vert .250 tin - 350792-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14316-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 640466-1
 Order 'conn header 5pos vert .250 tin - 640466-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14317-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 640900-1
 Order 'conn header 5pos vert .250 tin - 640900-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14318-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 641832-1
 Order 'conn header 6pos vert .250 tin - 641832-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14319-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 641825-1
 Order 'conn header 8pos vert .250 tin - 641825-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14320-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 641828-1
 Order 'conn header 8pos vert .250 tin - 641828-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14321-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350825-1
 Order 'conn header 3pos vert .250 tin - 350825-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14328-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350826-1
 Order 'conn header 4pos vert .250 tin - 350826-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14329-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350428-1
 Order 'conn header 2pos vert .250 tin - 350428-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1466-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350429-1
 Order 'conn header 3pos vert .250 tin - 350429-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1468-ND.

Options for Through Hole Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Through Hole 1217137-1
Send this link via E-Mail
Help With This Screen

CONN RECEPT FAST TAB .250 TIN - 1217137-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT FAST AWG 18-22 TIN - 60413-1 Next: CONN RECEPT FASTON .187 STRIP - 62802-1
CONN RECEPT FAST TAB .250 TIN - 1217137-1