CABLE 34 COND FLAT JACKET .050" - 3603/34 100 - Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3603/34 100
| Digi-Key Part Number | 3603/34 100-ND |
3 |
200.28000 |
Extended Price
600.84 |
| Manufacturer Part Number | 3603/34 100 | |||
| Description | CABLE 34 COND FLAT JACKET .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3603/34 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable, Flat Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3603 34 100 360334 100 |
3603/34 100 Specification Sheet
CABLE 34 COND FLAT JACKET .050" - 3603/34 100 (3603/34 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3603/34 100CABLE 10 COND FLAT JACKET .050" - 3603/10 100
Order 'cable 10 cond flat jacket .050" - 3603/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/10 100-ND.
CABLE 14 COND FLAT JACKET .050" - 3603/14 100
Order 'cable 14 cond flat jacket .050" - 3603/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/14 100-ND.
CABLE 16 COND FLAT JACKET .050" - 3603/16 100
Order 'cable 16 cond flat jacket .050" - 3603/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/16 100-ND.
CABLE 25 COND FLAT JACKET .050" - 3603/25 100
Order 'cable 25 cond flat jacket .050" - 3603/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/25 100-ND.
CABLE 26 COND FLAT JACKET .050" - 3603/26 100
Order 'cable 26 cond flat jacket .050" - 3603/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/26 100-ND.
CABLE 37 COND FLAT JACKET .050" - 3603/37 100
Order 'cable 37 cond flat jacket .050" - 3603/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/37 100-ND.
CABLE 40 COND FLAT JACKET .050" - 3603/40 100
Order 'cable 40 cond flat jacket .050" - 3603/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/40 100-ND.
CABLE 50 COND FLAT JACKET .050" - 3603/50 100
Order 'cable 50 cond flat jacket .050" - 3603/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/50 100-ND.
CABLE 64 COND FLAT JACKET .050" - 3603/64 100
Order 'cable 64 cond flat jacket .050" - 3603/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/64 100-ND.
CABLE 10 COND FLAT JACKET .050" - 3603/10 100SF
Order 'cable 10 cond flat jacket .050" - 3603/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/10 100SF-ND.
CABLE 20 COND FLAT JACKET .050" - 3603/20 100SF
Order 'cable 20 cond flat jacket .050" - 3603/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/20 100SF-ND.
CABLE 50 COND FLAT JACKET .050" - 3603/50 100SF
Order 'cable 50 cond flat jacket .050" - 3603/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/50 100SF-ND.
CABLE 34 COND FLAT JACKET .050" - 3603/34 100
Order 'cable 34 cond flat jacket .050" - 3603/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/34 100-ND.
CABLE 14 COND FLAT BLACK .050" - 3365A/14 100
Order 'cable 14 cond flat black .050" - 3365A/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365A/14 100-ND.
CABLE 16 COND FLAT BLACK .050" - 3365A/16 100
Order 'cable 16 cond flat black .050" - 3365A/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365A/16 100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3603/34 100
Send this link via E-Mail
Help With This Screen
