Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19213-0007
CONN WIRE PIN TERM 10-12AWG - 19213-0007 - Connectors, Interconnects
| Digi-Key Part Number | WM18382-ND |
10 100 500 1000 5000 10000 |
.58600 .46860 .39050 .31240 .25929 .23430 |
Extended Price
5.86 46.86 195.25 312.40 1296.45 2343.00 |
| Manufacturer Part Number | 19213-0007 | |||
| Description | CONN WIRE PIN TERM 10-12AWG | |||
| Quantity Available | 760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19213-0007 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Yellow |
| Features | - |
| Wire Gauge | 10-12 AWG |
| Insulation | Insulated |
| Length - Overall | 1.130" (28.70mm) |
| Packaging | Bulk |
| Pin Diameter | Circular - 0.120" (3.05mm) Dia |
| Length - Pin | 0.460" (11.68mm) |
| Termination | Crimp |
| Insulation Diameter | 0.225" (5.72mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19213 0007 192130007 WM18382 ND WM18382ND WM18382 |
CONN WIRE PIN TERM 10-12AWG - 19213-0007 (WM18382-ND) - Connectors, Interconnects
Related parts Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19213-0007Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19213-0007
Order 'conn wire pin term 10-12awg - 19213-0007' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18382-ND.
Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19211-0001
Order 'conn wire pin term 10-12awg - 19211-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18376-ND.
Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19212-0001
Order 'conn wire pin term 10-12awg - 19212-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18379-ND.
Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19213-0009
Order 'conn wire pin term 18-22awg - 19213-0009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18380-ND.
Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19213-0011
Order 'conn wire pin term 14-16awg - 19213-0011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18381-ND.
Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19211-0003
Order 'conn wire pin term 18-22awg - 19211-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18374-ND.
Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19211-0005
Order 'conn wire pin term 14-16awg - 19211-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18375-ND.
Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19212-0003
Order 'conn wire pin term 18-22awg - 19212-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18377-ND.
Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19212-0005
Order 'conn wire pin term 14-16awg - 19212-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18378-ND.
Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19213-0010
Order 'terminal wire pin 22-18 awg - 19213-0010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 19213-0010-ND.
Molex Connector Corporation Wire Pin Connector Kit 90 pcs - Assorted 22 ~ 10 AWG Crimp Terminals 76650-0052
Order 'kit assorted wire pin k-250 - 76650-0052' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8412-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation Power 42817-0011
Order 'conn term male 10-12awg tin tr - 42817-0011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 42817-0011-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation Power 42-817-0011
Order 'conn term male 10-12awg tin - 42-817-0011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1948-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation Power 42-817-0012
Order 'conn term male 10-12awg gold - 42-817-0012' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1952-ND.
Terminal - Wire Splice Connectors, Interconnect Molex Connector Corporation Butt Splice, Inline, Individual Openings 19199-0011-C
Order 'conn butt window splice 10-12awg - 19199-0011-C' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18388-ND.
Options for Terminal - Wire Pin Connectors, Interconnect Molex Connector Corporation 19213-0007
Send this link via E-Mail
Help With This Screen
