CABLE 30 COND 100' FLAT .05" FEP - 3601/30 100 - Cables, Wires
Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3601/30 100
| Digi-Key Part Number | MB30C-100-ND |
1 5 10 |
742.50000 649.68800 556.87500 |
Extended Price
742.50 3248.44 5568.75 |
| Manufacturer Part Number | 3601/30 100 | |||
| Description | CABLE 30 COND 100' FLAT .05" FEP | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3601/30 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Blue |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3601 30 100 360130 100 MB30C 100 ND MB30C100ND MB30C-100 |
3601/30 100 Specification Sheet
CABLE 30 COND 100' FLAT .05" FEP - 3601/30 100 (MB30C-100-ND) - Cables, Wires
Related parts Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3601/30 100CABLE 30 COND 100' FLAT .05" FEP - 3601/30 100
Order 'cable 30 cond 100' flat .05" fep - 3601/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB30C-100-ND.
CABLE 30 COND 10' FLAT .050" FEP - 3601/30 100
Order 'cable 30 cond 10' flat .050" fep - 3601/30 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30C-10-ND.
CABLE 30 COND 25' FLAT .050" FEP - 3601/30 100
Order 'cable 30 cond 25' flat .050" fep - 3601/30 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30C-25-ND.
CABLE 30 COND 5' FLAT .050" FEP - 3601/30 100
Order 'cable 30 cond 5' flat .050" fep - 3601/30 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30C-5-ND.
CABLE 30 COND 50' FLAT .050" FEP - 3601/30 100
Order 'cable 30 cond 50' flat .050" fep - 3601/30 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30C-50-ND.
CABLE 10 COND 100' FLAT .05" FEP - 3601/10 100
Order 'cable 10 cond 100' flat .05" fep - 3601/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB10C-100-ND.
CABLE 15 COND 100' FLAT .05" FEP - 3601/15 100
Order 'cable 15 cond 100' flat .05" fep - 3601/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB15C-100-ND.
CABLE 16 COND 100' FLAT .05" FEP - 3601/16 100
Order 'cable 16 cond 100' flat .05" fep - 3601/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16C-100-ND.
CABLE 20 COND 100' FLAT .05" FEP - 3601/20 100
Order 'cable 20 cond 100' flat .05" fep - 3601/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20C-100-ND.
CABLE 25 COND 100' FLAT .05" FEP - 3601/25 100
Order 'cable 25 cond 100' flat .05" fep - 3601/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB25C-100-ND.
CABLE 26 COND 100' FLAT .05" FEP - 3601/26 100
Order 'cable 26 cond 100' flat .05" fep - 3601/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26C-100-ND.
CABLE 34 COND 100' FLAT .05" FEP - 3601/34 100
Order 'cable 34 cond 100' flat .05" fep - 3601/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB34C-100-ND.
CABLE 50 COND 100' FLAT .05" FEP - 3601/50 100
Order 'cable 50 cond 100' flat .05" fep - 3601/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50C-100-ND.
CABLE 60 COND 100' FLAT .05" FEP - 3601/60 100
Order 'cable 60 cond 100' flat .05" fep - 3601/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB60C-100-ND.
CABLE 40 COND 100' FLAT .05" FEP - 3601/40 100
Order 'cable 40 cond 100' flat .05" fep - 3601/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40C-100-ND.
Options for Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3601/30 100
Send this link via E-Mail
Help With This Screen
