CONN SNAP SPADE #8 10-12AWG - 19115-0035
| Digi-Key Part Number | WM18334-ND |
10 100 500 1000 5000 10000 |
.30600 .24510 .20426 .16340 .13562 .12255 |
Extended Price
3.06 24.51 102.13 163.40 678.10 1225.50 |
| Manufacturer Part Number | 19115-0035 | |||
| Description | CONN SNAP SPADE #8 10-12AWG | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19115-0035 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Spade, Snap (Spring) |
| Stud/Tab Size | 8 Stud |
| Color | Yellow |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Avikrimp® |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19115 0035 191150035 WM18334 ND WM18334ND WM18334 |
19115-0035 Specification Sheet
CONN SNAP SPADE #8 10-12AWG - 19115-0035 (WM18334-ND)
Related parts:CONN SNAP SPADE #8 10-12AWG - 19115-0035
Order 'conn snap spade #8 10-12awg - 19115-0035' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18334-ND.
CONN SNAP SPADE #8 10-12AWG - 19115-0046
Order 'conn snap spade #8 10-12awg - 19115-0046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18741-ND.
CONN SNAP SPADE #8 10-12AWG - 19099-0038
Order 'conn snap spade #8 10-12awg - 19099-0038' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18322-ND.
CONN SNAP SPADE #6 10-12AWG - 19115-0042
Order 'conn snap spade #6 10-12awg - 19115-0042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18333-ND.
CONN SNAP SPADE #6 10-12AWG - 19099-0044
Order 'conn snap spade #6 10-12awg - 19099-0044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18321-ND.
CONN SNAP SPADE #8 18-22AWG - 19115-0003
Order 'conn snap spade #8 18-22awg - 19115-0003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18326-ND.
CONN SNAP SPADE #8 18-22AWG - 19115-0012
Order 'conn snap spade #8 18-22awg - 19115-0012' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18327-ND.
CONN SNAP SPADE #8 14-16AWG - 19115-0079
Order 'conn snap spade #8 14-16awg - 19115-0079' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18331-ND.
CONN FLANGED SPADE #8 10-12AWG - 19121-0053
Order 'conn flanged spade #8 10-12awg - 19121-0053' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18342-ND.
CONN FLANGED SPADE #8 10-12AWG - 19127-0086-C
Order 'conn flanged spade #8 10-12awg - 19127-0086-C' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18350-ND.
CONN TONGUE SPADE #8 10-12AWG - 19144-0039
Order 'conn tongue spade #8 10-12awg - 19144-0039' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18360-ND.
CONN TONGUE SPADE #8 10-12AWG - 19198-0047
Order 'conn tongue spade #8 10-12awg - 19198-0047' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18371-ND.
CONN RING TERM #8 10-12AWG - 19070-0145
Order 'conn ring term #8 10-12awg - 19070-0145' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18287-ND.
CONN RING TERM #8 10-12AWG - 19073-0222
Order 'conn ring term #8 10-12awg - 19073-0222' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18309-ND.
CONN SNAP SPADE #8 18-22AWG - 19099-0003
Order 'conn snap spade #8 18-22awg - 19099-0003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18316-ND.
Send this link via E-Mail
Help With This Screen