CONN SNAP SPADE #6 18-22AWG - 19099-0009
| Digi-Key Part Number | WM18315-ND |
10 100 500 1000 5000 10000 |
.21100 .16850 .14042 .11234 .09324 .08426 |
Extended Price
2.11 16.85 70.21 112.34 466.20 842.60 |
| Manufacturer Part Number | 19099-0009 | |||
| Description | CONN SNAP SPADE #6 18-22AWG | |||
| Quantity Available | 530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19099-0009 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Gauge/AWG | 18-22 AWG |
| Terminal Type | Spade, Snap (Spring) |
| Stud/Tab Size | 5, 6 Stud |
| Color | Red |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Insulkrimp® |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19099 0009 190990009 WM18315 ND WM18315ND WM18315 |
19099-0009 Specification Sheet
CONN SNAP SPADE #6 18-22AWG - 19099-0009 (WM18315-ND)
Related parts:CONN SNAP SPADE #6 18-22AWG - 19099-0009
Order 'conn snap spade #6 18-22awg - 19099-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18315-ND.
CONN SNAP SPADE #6 18-22AWG - 19115-0009
Order 'conn snap spade #6 18-22awg - 19115-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18324-ND.
CONN SNAP SPADE #8 18-22AWG - 19099-0003
Order 'conn snap spade #8 18-22awg - 19099-0003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18316-ND.
CONN SNAP SPADE #10 18-22AWG - 19099-0015
Order 'conn snap spade #10 18-22awg - 19099-0015' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18317-ND.
CONN SNAP SPADE #6 18-22AWG - 19115-0001
Order 'conn snap spade #6 18-22awg - 19115-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18325-ND.
CONN SNAP SPADE #8 18-22AWG - 19099-0013-C
Order 'conn snap spade #8 18-22awg - 19099-0013-C' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18996-ND.
CONN SNAP SPADE #6 14-16AWG - 19099-0027
Order 'conn snap spade #6 14-16awg - 19099-0027' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18318-ND.
CONN SNAP SPADE #6 10-12AWG - 19099-0044
Order 'conn snap spade #6 10-12awg - 19099-0044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18321-ND.
CONN SNAP SPADE #8 18-22AWG - 19115-0003
Order 'conn snap spade #8 18-22awg - 19115-0003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18326-ND.
CONN SNAP SPADE #8 18-22AWG - 19115-0012
Order 'conn snap spade #8 18-22awg - 19115-0012' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18327-ND.
CONN SNAP SPADE #10 18-22AWG - 19115-0014
Order 'conn snap spade #10 18-22awg - 19115-0014' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18328-ND.
CONN FLANGED SPADE #6 18-22AWG - 19121-0005
Order 'conn flanged spade #6 18-22awg - 19121-0005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18336-ND.
CONN FLANGED SPADE #10 18-22AWG - 19121-0009
Order 'conn flanged spade #10 18-22awg - 19121-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18338-ND.
CONN FLANGED SPADE #6 18-22AWG - 19127-0007
Order 'conn flanged spade #6 18-22awg - 19127-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18344-ND.
CONN TONGUE SPADE #6 18-22AWG - 19144-0001
Order 'conn tongue spade #6 18-22awg - 19144-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18352-ND.
Send this link via E-Mail
Help With This Screen