CONN RING TERM #8 10-12AWG - 19070-0145 - Connectors
| Digi-Key Part Number | WM18287-ND |
10 100 500 1000 5000 10000 |
.34700 .27720 .23100 .18480 .15338 .13860 |
Extended Price
3.47 27.72 115.50 184.80 766.90 1386.00 |
| Manufacturer Part Number | 19070-0145 | |||
| Description | CONN RING TERM #8 10-12AWG | |||
| Quantity Available | 1160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19070-0145 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 8 Stud |
| Color | Yellow |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Insulkrimp® |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19070 0145 190700145 WM18287 ND WM18287ND WM18287 |
19070-0145 Specification Sheet
CONN RING TERM #8 10-12AWG - 19070-0145 (WM18287-ND) - Connectors
Related parts Connectors :CONN RING TERM #8 10-12AWG - 19070-0145
Order 'conn ring term #8 10-12awg - 19070-0145' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18287-ND.
CONN RING TERM #6 10-12AWG - 19070-0143
Order 'conn ring term #6 10-12awg - 19070-0143' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18286-ND.
CONN RING TERM #8 10-12AWG - 19073-0222
Order 'conn ring term #8 10-12awg - 19073-0222' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18309-ND.
CONN RING TERM #8 18-22AWG - 19070-0013
Order 'conn ring term #8 18-22awg - 19070-0013' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18274-ND.
CONN RING TERM #8 14-16AWG - 19070-0086
Order 'conn ring term #8 14-16awg - 19070-0086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18281-ND.
CONN RING TERM #6 10-12AWG - 19073-0216
Order 'conn ring term #6 10-12awg - 19073-0216' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18308-ND.
CONN RING SEALABLE #8 10-12AWG - 19164-0062
Order 'conn ring sealable #8 10-12awg - 19164-0062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18409-ND.
CONN RING TERM 3/8 10-12AWG - 19070-0153
Order 'conn ring term 3/8 10-12awg - 19070-0153' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18291-ND.
CONN RING TERM #2 18-22AWG - 19070-0005
Order 'conn ring term #2 18-22awg - 19070-0005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18271-ND.
CONN RING TERM #4 18-22AWG - 19070-0007
Order 'conn ring term #4 18-22awg - 19070-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18272-ND.
CONN RING TERM #6 18-22AWG - 19070-0040
Order 'conn ring term #6 18-22awg - 19070-0040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18273-ND.
CONN RING TERM #4 14-16AWG - 19070-0067
Order 'conn ring term #4 14-16awg - 19070-0067' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18279-ND.
CONN RING TERM #6 14-16AWG - 19070-0069
Order 'conn ring term #6 14-16awg - 19070-0069' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18280-ND.
CONN RING TERM #8 18-22AWG - 19073-0013
Order 'conn ring term #8 18-22awg - 19073-0013' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18296-ND.
CONN RING TERM #8 14-16AWG - 19073-0085
Order 'conn ring term #8 14-16awg - 19073-0085' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18303-ND.
Send this link via E-Mail
Help With This Screen