Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19007-0009
CONN .187" FLAG INSUL 18-22AWG - 19007-0009 - Connectors, Interconnects
| Digi-Key Part Number | WM18250-ND |
10 100 500 1000 5000 10000 |
.39500 .31620 .26350 .21080 .17496 .15810 |
Extended Price
3.95 31.62 131.75 210.80 874.80 1581.00 |
| Manufacturer Part Number | 19007-0009 | |||
| Description | CONN .187" FLAG INSUL 18-22AWG | |||
| Quantity Available | 650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19007-0009 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Red |
| Features | - |
| Gender | Female |
| Insulation | Fully Insulated |
| Length - Overall | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Packaging | Bulk |
| Tab Thickness | 0.020" (0.51mm) |
| Tab Width | 0.187" (4.75mm) |
| Tab Length | - |
| Terminal Type | Standard |
| Termination | Crimp, Flag |
| Wire Gauge | 18-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19007 0009 190070009 WM18250 ND WM18250ND WM18250 |
19007-0009 Specification Sheet
CONN .187" FLAG INSUL 18-22AWG - 19007-0009 (WM18250-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19007-0009Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19007-0009
Order 'conn .187" flag insul 18-22awg - 19007-0009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18250-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19007-0001
Order 'conn .250" flag insul 18-22awg - 19007-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18247-ND.
Terminal - Quick Connects, Quick Disconnect Connector Molex Connector Corporation (VA) Free Hanging (In-Line), Right Angle - 19007-0004
Order 'conn .250" flag insul 18-22awg - 19007-0004' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM18753CT-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19007-0004
Order 'conn .250" flag insul 18-22awg - 19007-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18753TR-ND.
Terminal - Quick Connects, Quick Disconnect Connector Molex Connector Corporation Free Hanging (In-Line), Right Angle - 19006-0005
Order 'conn .187" flag insul 18-22awg - 19006-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18245-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 19002-0009
Order 'conn .187" female insul 18-22awg - 19002-0009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18757-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19006-0001
Order 'conn .250" flag insul 18-22awg - 19006-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18242-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19007-0029
Order 'conn .187" flag insul 14-16awg - 19007-0029' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18251-ND.
Terminal - Quick Connects, Quick Disconnect Connector Molex Connector Corporation (VA) Free Hanging (In-Line), Right Angle - 19006-0003
Order 'conn .250" flag insul 18-22awg - 19006-0003' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM18752CT-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19006-0003
Order 'conn .250" flag insul 18-22awg - 19006-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18752TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 19001-0003
Order 'conn .187" male insul 18-22awg - 19001-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18226-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 19002-0005
Order 'conn .187" female insul 18-22awg - 19002-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18231-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 19003-0011
Order 'conn .187" female insul 18-22awg - 19003-0011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18238-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 19019-0006
Order 'conn .187" female insul 18-22awg - 19019-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18257-ND.
Terminal - Quick Connects, Quick Disconnect Connector Molex Connector Corporation (VA) Free Hanging (In-Line) - 19001-0005
Order 'conn .187" male insul 18-22awg - 19001-0005' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM18744CT-ND.
Options for Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19007-0009
Send this link via E-Mail
Help With This Screen
