CONN .250" FLAG INSUL 18-22AWG - 19007-0001 - Connectors, Interconnects
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19007-0001
| Digi-Key Part Number | WM18247-ND |
10 100 500 1000 5000 10000 |
.39900 .31890 .26576 .21260 .17646 .15945 |
Extended Price
3.99 31.89 132.88 212.60 882.30 1594.50 |
| Manufacturer Part Number | 19007-0001 | |||
| Description | CONN .250" FLAG INSUL 18-22AWG | |||
| Quantity Available | 3360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19007-0001 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Red |
| Features | - |
| Gender | Female |
| Insulation | Fully Insulated |
| Length - Overall | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Packaging | Bulk |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.250" (6.35mm) |
| Tab Length | - |
| Terminal Type | Standard |
| Termination | Crimp, Flag |
| Wire Gauge | 18-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19007 0001 190070001 WM18247 ND WM18247ND WM18247 |
19007-0001 Specification Sheet
CONN .250" FLAG INSUL 18-22AWG - 19007-0001 (WM18247-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19007-0001CONN .250" FLAG INSUL 18-22AWG - 19007-0001
Order 'conn .250" flag insul 18-22awg - 19007-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18247-ND.
CONN .250" FLAG INSUL 18-22AWG - 19006-0001
Order 'conn .250" flag insul 18-22awg - 19006-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18242-ND.
CONN .250" FLAG INSUL 18-22AWG - 19007-0004
Order 'conn .250" flag insul 18-22awg - 19007-0004' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM18753CT-ND.
CONN .250" FLAG INSUL 18-22AWG - 19007-0004
Order 'conn .250" flag insul 18-22awg - 19007-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18753TR-ND.
CONN .187" FLAG INSUL 18-22AWG - 19007-0009
Order 'conn .187" flag insul 18-22awg - 19007-0009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18250-ND.
CONN .250" MALE INSUL 18-22AWG - 19001-0001
Order 'conn .250" male insul 18-22awg - 19001-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18225-ND.
CONN .250" FEMALE INSUL 18-22AWG - 19003-0001
Order 'conn .250" female insul 18-22awg - 19003-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18237-ND.
CONN .250" FLAG INSUL 18-22AWG - 19006-0003
Order 'conn .250" flag insul 18-22awg - 19006-0003' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM18752CT-ND.
CONN .250" FLAG INSUL 18-22AWG - 19006-0003
Order 'conn .250" flag insul 18-22awg - 19006-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18752TR-ND.
CONN .250" MALE INSUL 18-22AWG - 19004-0001
Order 'conn .250" male insul 18-22awg - 19004-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18761-ND.
CONN .250" FEMALE INSUL 18-22AWG - 19005-0001
Order 'conn .250" female insul 18-22awg - 19005-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18764-ND.
CONN .187" FLAG INSUL 18-22AWG - 19006-0005
Order 'conn .187" flag insul 18-22awg - 19006-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18245-ND.
CONN .250" FLAG INSUL 14-16AWG - 19007-0021
Order 'conn .250" flag insul 14-16awg - 19007-0021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18248-ND.
CONN .250" FLAG INSUL 10-12AWG - 19007-0040
Order 'conn .250" flag insul 10-12awg - 19007-0040' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18249-ND.
CONN .110" FEMALE INSUL 18-22AWG - 19019-0001
Order 'conn .110" female insul 18-22awg - 19019-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18260-ND.
Options for Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line), Right Angle 19007-0001
Send this link via E-Mail
Help With This Screen
