TRM RNG TUBE N INS 250 KCMIL 3/8 - S250-38R-5 - Connectors
| Digi-Key Part Number | S250-38R-5-ND |
5 |
9.24400 |
Extended Price
46.22 |
| Manufacturer Part Number | S250-38R-5 | |||
| Description | TRM RNG TUBE N INS 250 KCMIL 3/8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S250-38R-5 |
| Vendor | Panduit Corp |
| Category | Connectors |
| Gauge/AWG | 250 kcmil |
| Terminal Type | Ring |
| Stud/Tab Size | 3/8 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Pan-Term™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp, Funnel |
| Other Names |
S250 38R 5 S25038R5 |
S250-38R-5 Specification Sheet
TRM RNG TUBE N INS 250 KCMIL 3/8 - S250-38R-5 (S250-38R-5-ND) - Connectors
Related parts Connectors :TRM RNG TUBE N INS 250 KCMIL 3/8 - S250-38R-5
Order 'trm rng tube n ins 250 kcmil 3/8 - S250-38R-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S250-38R-5-ND.
TRM RNG TUBE N INS 250 KCMIL 3/8 - S250-38R-C
Order 'trm rng tube n ins 250 kcmil 3/8 - S250-38R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S250-38R-C-ND.
TRM RNG TUBE N INS 250 KCMIL 1/2 - S250-12R-5
Order 'trm rng tube n ins 250 kcmil 1/2 - S250-12R-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S250-12R-5-ND.
TRM RNG TUBE N INS 250 KCMIL 1/2 - S250-12R-C
Order 'trm rng tube n ins 250 kcmil 1/2 - S250-12R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S250-12R-C-ND.
TRM RNG TUBE N INS 250 KCMIL5/16 - S250-56R-5
Order 'trm rng tube n ins 250 kcmil5/16 - S250-56R-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S250-56R-5-ND.
TRM RNG TUBE N INS 250 KCMIL7/16 - S250-76R-5
Order 'trm rng tube n ins 250 kcmil7/16 - S250-76R-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S250-76R-5-ND.
TRM RNG TUBE N INS 250 KCMIL5/16 - S250-56R-C
Order 'trm rng tube n ins 250 kcmil5/16 - S250-56R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S250-56R-C-ND.
TRM RNG TUBE N INS 250 KCMIL7/16 - S250-76R-C
Order 'trm rng tube n ins 250 kcmil7/16 - S250-76R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S250-76R-C-ND.
TERM RING TUBE N INS 4/0AWG 3/8 - S4/0-38R-5
Order 'term ring tube n ins 4/0awg 3/8 - S4/0-38R-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S4/0-38R-5-ND.
TERM RING TUBE N INS 1/0AWG 3/8 - S1/0-38R-C
Order 'term ring tube n ins 1/0awg 3/8 - S1/0-38R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S1/0-38R-C-ND.
TERM RING TUBE N INS 1/0AWG 3/8 - S1/0-38R-X
Order 'term ring tube n ins 1/0awg 3/8 - S1/0-38R-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S1/0-38R-X-ND.
TERM RING TUBE N INS 2/0AWG 3/8 - S2/0-38R-C
Order 'term ring tube n ins 2/0awg 3/8 - S2/0-38R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S2/0-38R-C-ND.
TERM RING TUBE N INS 2/0AWG 3/8 - S2/0-38R-X
Order 'term ring tube n ins 2/0awg 3/8 - S2/0-38R-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S2/0-38R-X-ND.
TERM RING TUBE N INS 2AWG 3/8 - S2-38R-T
Order 'term ring tube n ins 2awg 3/8 - S2-38R-T' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S2-38R-T-ND.
TERM RING TUBE N INS 2AWG 3/8 - S2-38R-X
Order 'term ring tube n ins 2awg 3/8 - S2-38R-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S2-38R-X-ND.
Send this link via E-Mail
Help With This Screen