SOLDER SLEEVE IMMERS RESIS .105" - S01-02-R - Cables, Wires - Management
Blue Solder Sleeve Cables, Wire - Management Tyco Electronics 0.650" (16.51mm) Immersion Resistant S01-02-R
| Digi-Key Part Number | S0102R-ND |
10 50 100 500 1000 5000 |
3.06900 2.74560 2.26100 1.77650 1.42120 1.09820 |
Extended Price
30.69 137.28 226.10 888.25 1421.20 5491.00 |
| Manufacturer Part Number | S01-02-R | |||
| Description | SOLDER SLEEVE IMMERS RESIS .105" | |||
| Quantity Available | 1280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S01-02-R |
| Vendor | Tyco Electronics |
| Category | Cables, Wires - Management |
| Length | 0.650" (16.51mm) |
| Color | Blue |
| Diameter | 0.105" (2.6mm), 0.145" (3.7mm) |
| Type | Wire to Wire |
| Features | Immersion Resistant |
| Other Names |
S01 02 R S0102R S0102R ND S0102RND S0102R |
SOLDER SLEEVE IMMERS RESIS .105" - S01-02-R (S0102R-ND) - Cables, Wires - Management
Related parts Blue Solder Sleeve Cables, Wire - Management Tyco Electronics 0.650" (16.51mm) Immersion Resistant S01-02-RSOLDER SLEEVE IMMERS RESIS .105" - S01-02-R
Order 'solder sleeve immers resis .105" - S01-02-R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number S0102R-ND.
SOLDER SLEEVE IMMERS RESIS .075" - S01-01-R
Order 'solder sleeve immers resis .075" - S01-01-R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number S0101R-ND.
SOLDER SLEEVE IMMERS RESIS .169" - S01-03-R
Order 'solder sleeve immers resis .169" - S01-03-R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number S0103R-ND.
SOLDER SLEEVE IMMERS RESIS .236" - S01-04-R
Order 'solder sleeve immers resis .236" - S01-04-R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number S0104R-ND.
SOLDER SLEEVE IMMERS RESIS .275" - S01-05-R
Order 'solder sleeve immers resis .275" - S01-05-R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number S0105R-ND.
SOLDER SLEEVE .105" DIA RED - CWT-9002
Order 'solder sleeve .105" dia red - CWT-9002' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT9002-ND.
SOLDER SLEEVE .065" DIA CLEAR - CWT-9001
Order 'solder sleeve .065" dia clear - CWT-9001' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT9001-ND.
SOLDER SLEEVE .180" DIA BLUE - CWT-9003
Order 'solder sleeve .180" dia blue - CWT-9003' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT9003-ND.
SOLDER SLEEVE WIRE.06"/PIN .025" - CWT-1501
Order 'solder sleeve wire.06"/pin .025" - CWT-1501' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT1501-ND.
SOLDER SLEEVE WIRE.09"/PIN .035" - CWT-1502
Order 'solder sleeve wire.09"/pin .035" - CWT-1502' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT1502-ND.
SOLDER SLEEVE WIRE.11"/PIN .045" - CWT-1503
Order 'solder sleeve wire.11"/pin .045" - CWT-1503' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT1503-ND.
SOLDER SLEEVE 11MM DIA SHIELD - CWT-11
Order 'solder sleeve 11mm dia shield - CWT-11' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-11-ND.
SOLDER SLEEVE 3.0MM DIA SHIELD - CWT-3
Order 'solder sleeve 3.0mm dia shield - CWT-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-3-ND.
SOLDER SLEEVE 1-STEP 2MM DIA - CWT-3802
Order 'solder sleeve 1-step 2mm dia - CWT-3802' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-3802-ND.
SOLDER SLEEVE 1-STEP 3MM DIA - CWT-3803
Order 'solder sleeve 1-step 3mm dia - CWT-3803' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-3803-ND.
Options for Blue Solder Sleeve Cables, Wire - Management Tyco Electronics 0.650" (16.51mm) Immersion Resistant S01-02-R
Send this link via E-Mail
Help With This Screen
