CABLE 30 COND SHLD FLAT .05" GRY - 3517/30 100 - Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/30 100
| Digi-Key Part Number | 3517/30 100-ND |
1 |
272.91000 |
Extended Price
272.91 |
| Manufacturer Part Number | 3517/30 100 | |||
| Description | CABLE 30 COND SHLD FLAT .05" GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3517/30 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable, Flat Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Shielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3517 30 100 351730 100 |
3517/30 100 Specification Sheet
CABLE 30 COND SHLD FLAT .05" GRY - 3517/30 100 (3517/30 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/30 100CABLE 10 COND SHLD FLAT .05" GRY - 3517/10 100
Order 'cable 10 cond shld flat .05" gry - 3517/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/10 100-ND.
CABLE 14 COND SHLD FLAT .05" GRY - 3517/14 100
Order 'cable 14 cond shld flat .05" gry - 3517/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/14 100-ND.
CABLE 15 COND SHLD FLAT .05" GRY - 3517/15 100
Order 'cable 15 cond shld flat .05" gry - 3517/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/15 100-ND.
CABLE 16 COND SHLD FLAT .05" GRY - 3517/16 100
Order 'cable 16 cond shld flat .05" gry - 3517/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/16 100-ND.
CABLE 20 COND SHLD FLAT .05" GRY - 3517/20 100
Order 'cable 20 cond shld flat .05" gry - 3517/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/20 100-ND.
CABLE 20 COND SHLD FLAT .05" GRY - 3517/20DF 100
Order 'cable 20 cond shld flat .05" gry - 3517/20DF 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/20DF 100-ND.
CABLE 24 COND SHLD FLAT .05" GRY - 3517/24 100
Order 'cable 24 cond shld flat .05" gry - 3517/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/24 100-ND.
CABLE 25 COND SHLD FLAT .05" GRY - 3517/25-100
Order 'cable 25 cond shld flat .05" gry - 3517/25-100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/25-100-ND.
CABLE 26 COND SHLD FLAT .05" GRY - 3517/26 100
Order 'cable 26 cond shld flat .05" gry - 3517/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/26 100-ND.
CABLE 34 COND SHLD FLAT .05" GRY - 3517/34 100
Order 'cable 34 cond shld flat .05" gry - 3517/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/34 100-ND.
CABLE 37 COND SHLD FLAT .05" GRY - 3517/37 100
Order 'cable 37 cond shld flat .05" gry - 3517/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/37 100-ND.
CABLE 40 COND SHLD FLAT .05" GRY - 3517/40 100
Order 'cable 40 cond shld flat .05" gry - 3517/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/40 100-ND.
CABLE 40 COND SHLD FLAT .05" GRY - 3517/40EB 100
Order 'cable 40 cond shld flat .05" gry - 3517/40EB 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/40EB 100-ND.
CABLE 50 COND SHLD FLAT .05" GRY - 3517/50 100
Order 'cable 50 cond shld flat .05" gry - 3517/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/50 100-ND.
CABLE 60 COND SHLD FLAT .05" GRY - 3517/60 100
Order 'cable 60 cond shld flat .05" gry - 3517/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/60 100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/30 100
Send this link via E-Mail
Help With This Screen
