CABLE GROUND PLANE 25 COND .05" - 3469/25 (100')
| Digi-Key Part Number | 3469/25 (100')-ND |
6 |
177.19500 |
Extended Price
1063.17 |
| Manufacturer Part Number | 3469/25 (100') | |||
| Description | CABLE GROUND PLANE 25 COND .05" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3469/25 (100') |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable, Ground Plane |
| Number of Positions | 25 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | CSA FT1 |
| Flammability Rating | UL VW-1 |
| Standard | UL |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
3469 25 100' 346925 100' |
CABLE GROUND PLANE 25 COND .05" - 3469/25 (100') (3469/25 (100')-ND)
Related parts:CABLE GROUND PLANE 10 COND .05" - 3469/10 (100')
Order 'cable ground plane 10 cond .05" - 3469/10 (100')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/10 (100')-ND.
CABLE GROUND PLANE 14 COND .05" - 3469/14 (100')
Order 'cable ground plane 14 cond .05" - 3469/14 (100')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/14 (100')-ND.
CABLE GROUND PLANE 16 COND .05" - 3469/16 (100')
Order 'cable ground plane 16 cond .05" - 3469/16 (100')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/16 (100')-ND.
CABLE GROUND PLANE 20 COND .05" - 3469/20 (100')
Order 'cable ground plane 20 cond .05" - 3469/20 (100')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/20 (100')-ND.
CABLE GROUND PLANE 26 COND .05" - 3469/26 (100')
Order 'cable ground plane 26 cond .05" - 3469/26 (100')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/26 (100')-ND.
CABLE GROUND PLANE 34 COND .05" - 3469/34 (100')
Order 'cable ground plane 34 cond .05" - 3469/34 (100')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/34 (100')-ND.
CABLE GROUND PLANE 40 COND .05" - 3469/40 (100')
Order 'cable ground plane 40 cond .05" - 3469/40 (100')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/40 (100')-ND.
CABLE GROUND PLANE 50 COND .05" - 3469/50 (100')
Order 'cable ground plane 50 cond .05" - 3469/50 (100')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/50 (100')-ND.
CABLE GROUND PLANE 60 COND .05" - 3469/60 (100')
Order 'cable ground plane 60 cond .05" - 3469/60 (100')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3469/60 (100')-ND.
CABLE GROUND PLANE 26 COND .05" - 3353/26 100
Order 'cable ground plane 26 cond .05" - 3353/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/26 100-ND.
CABLE GROUND PLANE 34 COND .05" - 3353/34 100
Order 'cable ground plane 34 cond .05" - 3353/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/34 100-ND.
CABLE GROUND PLANE 40 COND .05" - 3353/40 100
Order 'cable ground plane 40 cond .05" - 3353/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/40 100-ND.
CABLE GROUND PLANE 50 COND .05" - 3353/50 100
Order 'cable ground plane 50 cond .05" - 3353/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/50 100-ND.
CABLE GROUND PLANE 60 COND .05" - 3353/60 100
Order 'cable ground plane 60 cond .05" - 3353/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/60 100-ND.
CABLE GROUND PLANE 64 COND .05" - 3353/64 100
Order 'cable ground plane 64 cond .05" - 3353/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3353/64 100-ND.
Send this link via E-Mail
Help With This Screen