Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-5SLF-C
TERM SH LOCK/FORK NYL16-14AWG #5 - PNF14-5SLF-C - Connectors, Interconnects
| Digi-Key Part Number | PNF14-5SLF-C-ND |
100 |
1.40010 |
Extended Price
140.01 |
| Manufacturer Part Number | PNF14-5SLF-C | |||
| Description | TERM SH LOCK/FORK NYL16-14AWG #5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNF14-5SLF-C |
| Vendor | Panduit Corp |
| Category | Connectors, Interconnects |
| Color | Blue |
| Features | Serrated Termination |
| Insulation | Insulated |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 5 Stud |
| Terminal Type | Spring, Snap |
| Termination | Crimp |
| Width - Outer Edges | 0.250" (6.35mm) |
| Wire Gauge | 14-16 AWG |
| Length - Overall | 0.750" (19.05mm) |
| Other Names |
PNF14 5SLF C PNF145SLFC |
PNF14-5SLF-C Specification Sheet
TERM SH LOCK/FORK NYL16-14AWG #5 - PNF14-5SLF-C (PNF14-5SLF-C-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-5SLF-CFree Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-5SLF-C
Order 'term sh lock/fork nyl16-14awg #5 - PNF14-5SLF-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-5SLF-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-5SLF-M
Order 'term sh lock/fork nyl16-14awg #5 - PNF14-5SLF-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-5SLF-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-14SLF-C
Order 'term sh lock/fork nyl16-14awg1/4 - PNF14-14SLF-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-14SLF-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-14SLF-M
Order 'term sh lock/fork nyl16-14awg1/4 - PNF14-14SLF-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-14SLF-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN10-5SLF-L
Order 'term sh lock/fork nyl 12-10awg#5 - PN10-5SLF-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN10-5SLF-L-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN14-5SLF-C
Order 'term sh lock/fork nyl 16-14awg#5 - PN14-5SLF-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN14-5SLF-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN14-5SLF-M
Order 'term sh lock/fork nyl 16-14awg#5 - PN14-5SLF-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN14-5SLF-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN18-5SLF-C
Order 'term sh lock/fork nyl 22-18awg#5 - PN18-5SLF-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN18-5SLF-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN18-5SLF-M
Order 'term sh lock/fork nyl 22-18awg#5 - PN18-5SLF-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN18-5SLF-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF10-5SLF-D
Order 'term sh lock/fork nyl 12-10awg#5 - PNF10-5SLF-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF10-5SLF-D-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-10SLF-C
Order 'term sh lock/fork nyl16-14awg#10 - PNF14-10SLF-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-10SLF-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-10SLF-M
Order 'term sh lock/fork nyl16-14awg#10 - PNF14-10SLF-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-10SLF-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-6SLF-C
Order 'term sh lock/fork nyl 16-14awg#6 - PNF14-6SLF-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-6SLF-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-6SLF-M
Order 'term sh lock/fork nyl 16-14awg#6 - PNF14-6SLF-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-6SLF-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-8SLF-C
Order 'term sh lock/fork nyl 16-14awg#8 - PNF14-8SLF-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-8SLF-C-ND.
Options for Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-5SLF-C
Send this link via E-Mail
Help With This Screen
