Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-10LF-C
TERM LOCK/FORK NYL 16-14AWG #10 - PNF14-10LF-C - Connectors, Interconnects
| Digi-Key Part Number | PNF14-10LF-C-ND |
100 |
1.34150 |
Extended Price
134.15 |
| Manufacturer Part Number | PNF14-10LF-C | |||
| Description | TERM LOCK/FORK NYL 16-14AWG #10 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNF14-10LF-C |
| Vendor | Panduit Corp |
| Category | Connectors, Interconnects |
| Color | Blue |
| Features | Serrated Termination |
| Insulation | Non-Mating End Insulated |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 10 Stud |
| Terminal Type | Spring, Snap |
| Termination | Crimp |
| Width - Outer Edges | 0.330" (8.38mm) |
| Wire Gauge | 14-16 AWG |
| Length - Overall | 0.930" (23.62mm) |
| Other Names |
PNF14 10LF C PNF1410LFC |
PNF14-10LF-C Specification Sheet
TERM LOCK/FORK NYL 16-14AWG #10 - PNF14-10LF-C (PNF14-10LF-C-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-10LF-CFree Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-10LF-C
Order 'term lock/fork nyl 16-14awg #10 - PNF14-10LF-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-10LF-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN14-10LF-C
Order 'term lock/fork nyl 16-14awg #10 - PN14-10LF-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN14-10LF-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN14-10LF-M
Order 'term lock/fork nyl 16-14awg #10 - PN14-10LF-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN14-10LF-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN14-10LFN-C
Order 'term lock/fork nyl 16-14awg #10 - PN14-10LFN-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN14-10LFN-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN14-10LFN-M
Order 'term lock/fork nyl 16-14awg #10 - PN14-10LFN-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN14-10LFN-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-6LF-C
Order 'term lock/fork nyl 16-14awg #6 - PNF14-6LF-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-6LF-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-6LF-M
Order 'term lock/fork nyl 16-14awg #6 - PNF14-6LF-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-6LF-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-6LFW-C
Order 'term lock/fork nyl 16-14awg #6 - PNF14-6LFW-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-6LFW-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-8LF-C
Order 'term lock/fork nyl 16-14awg #8 - PNF14-8LF-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-8LF-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-8LF-M
Order 'term lock/fork nyl 16-14awg #8 - PNF14-8LF-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-8LF-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-10F-C
Order 'term fork nyl 16-14awg #10 - PNF14-10F-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-10F-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-10F-M
Order 'term fork nyl 16-14awg #10 - PNF14-10F-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PNF14-10F-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PV14-10LF-L
Order 'term lk fork vyl 16-14awg #10 - PV14-10LF-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV14-10LF-L-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PV14-10LF-M
Order 'term lk fork vyl 16-14awg #10 - PV14-10LF-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV14-10LF-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN10-10LF-D
Order 'term lock/fork nyl 12-10awg #10 - PN10-10LF-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN10-10LF-D-ND.
Options for Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PNF14-10LF-C
Send this link via E-Mail
Help With This Screen
