Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 22 AWG 100' (30.5m) 3M Flat Cable 3391/04 100
CABLE 4 COND .156" FLAT M-COLOR - 3391/04 100 - Cables, Wires
| Digi-Key Part Number | 3391/04 100-ND |
3 |
53.25000 |
Extended Price
159.75 |
| Manufacturer Part Number | 3391/04 100 | |||
| Description | CABLE 4 COND .156" FLAT M-COLOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3391/04 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 22 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.156" (3.96mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3391 04 100 339104 100 |
3391/04 100 Specification Sheet
CABLE 4 COND .156" FLAT M-COLOR - 3391/04 100 (3391/04 100-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 22 AWG 100' (30.5m) 3M Flat Cable 3391/04 100Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 22 AWG 100' (30.5m) 3M Flat Cable 3391/04 100
Order 'cable 4 cond .156" flat m-color - 3391/04 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3391/04 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 22 AWG 100' (30.5m) 3M Flat Cable 3391/06 100
Order 'cable 6 cond .156" flat m-color - 3391/06 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3391/06 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 22 AWG 100' (30.5m) 3M Flat Cable 3391/10 100
Order 'cable 10 cond .156" flat m-color - 3391/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3391/10 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 22 AWG 100' (30.5m) 3M Flat Cable 3391/12 100
Order 'cable 12 cond .156" flat m-color - 3391/12 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3391/12 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 22 AWG 100' (30.5m) 3M Flat Cable 3391/15 100
Order 'cable 15 cond .156" flat m-color - 3391/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3391/15 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 22 AWG 100' (30.5m) 3M Flat Cable 3391/18 100
Order 'cable 18 cond .156" flat m-color - 3391/18 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3391/18 100-ND.
Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3601/10 100
Order 'cable 10 cond 25' flat .050" fep - 3601/10 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10C-25-ND.
Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3601/10 100
Order 'cable 10 cond 5' flat .050" fep - 3601/10 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10C-5-ND.
Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3601/10 100
Order 'cable 10 cond 50' flat .050" fep - 3601/10 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10C-50-ND.
Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3601/15 100
Order 'cable 15 cond 25' flat .050" fep - 3601/15 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15C-25-ND.
Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3601/15 100
Order 'cable 15 cond 5' flat .050" fep - 3601/15 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15C-5-ND.
Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3601/15 100
Order 'cable 15 cond 50' flat .050" fep - 3601/15 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15C-50-ND.
Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3601/16 100
Order 'cable 16 cond 25' flat .050" fep - 3601/16 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16C-25-ND.
Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3601/16 100
Order 'cable 16 cond 5' flat .050" fep - 3601/16 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16C-5-ND.
Blue Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3601/16 100
Order 'cable 16 cond 50' flat .050" fep - 3601/16 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16C-50-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 22 AWG 100' (30.5m) 3M Flat Cable 3391/04 100
Send this link via E-Mail
Help With This Screen
