CABLE 44 COND .05" FLAT GRY 300' - 3365/44 300 - Cables, Wires
| Digi-Key Part Number | 3365/44 300-ND |
1 |
163.50000 |
Extended Price
163.50 |
| Manufacturer Part Number | 3365/44 300 | |||
| Description | CABLE 44 COND .05" FLAT GRY 300' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3365/44 300 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 44 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3365 44 300 336544 300 |
3365/44 300 Specification Sheet
CABLE 44 COND .05" FLAT GRY 300' - 3365/44 300 (3365/44 300-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 20 COND .05" FLAT GRY 100' - 3365/20 300
Order 'cable 20 cond .05" flat gry 100' - 3365/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/20 300-ND.
CABLE 9 COND .05" FLAT GRY 100' - 3365/09 100SF
Order 'cable 9 cond .05" flat gry 100' - 3365/09 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/09 100SF-ND.
CABLE 10 COND .05" FLAT GRY 100' - 3365/10 100SF
Order 'cable 10 cond .05" flat gry 100' - 3365/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/10 100SF-ND.
CABLE 14 COND .05" FLAT GRY 100' - 3365/14 100SF
Order 'cable 14 cond .05" flat gry 100' - 3365/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/14 100SF-ND.
CABLE 15 COND .05" FLAT GRY 100' - 3365/15 100SF
Order 'cable 15 cond .05" flat gry 100' - 3365/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/15 100SF-ND.
CABLE 16 COND .05" FLAT GRY 100' - 3365/16 100SF
Order 'cable 16 cond .05" flat gry 100' - 3365/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/16 100SF-ND.
CABLE 20 COND .05" FLAT GRY 100' - 3365/20 100SF
Order 'cable 20 cond .05" flat gry 100' - 3365/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/20 100SF-ND.
CABLE 24 COND .05" FLAT GRY 100' - 3365/24 100SF
Order 'cable 24 cond .05" flat gry 100' - 3365/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/24 100SF-ND.
CABLE 25 COND .05" FLAT GRY 100' - 3365/25 100SF
Order 'cable 25 cond .05" flat gry 100' - 3365/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/25 100SF-ND.
CABLE 26 COND .05" FLAT GRY 100' - 3365/26 100SF
Order 'cable 26 cond .05" flat gry 100' - 3365/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/26 100SF-ND.
CABLE 34 COND .05" FLAT GRY 100' - 3365/34 100SF
Order 'cable 34 cond .05" flat gry 100' - 3365/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/34 100SF-ND.
CABLE 36 COND .05" FLAT GRY 100' - 3365/36 100SF
Order 'cable 36 cond .05" flat gry 100' - 3365/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/36 100SF-ND.
CABLE 37 COND .05" FLAT GRY 100' - 3365/37 100SF
Order 'cable 37 cond .05" flat gry 100' - 3365/37 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/37 100SF-ND.
CABLE 40 COND .05" FLAT GRY 100' - 3365/40 100SF
Order 'cable 40 cond .05" flat gry 100' - 3365/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/40 100SF-ND.
CABLE 50 COND .05" FLAT GRY 100' - 3365/50 100SF
Order 'cable 50 cond .05" flat gry 100' - 3365/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/50 100SF-ND.
Send this link via E-Mail
Help With This Screen
