TERM RING HT SHR 16-14AWG #10 - PH14-10R-Q - Connectors, Interconnects
| Digi-Key Part Number | PH14-10R-Q-ND |
25 |
1.55400 |
Extended Price
38.85 |
| Manufacturer Part Number | PH14-10R-Q | |||
| Description | TERM RING HT SHR 16-14AWG #10 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PH14-10R-Q |
| Vendor | Panduit Corp |
| Category | Connectors, Interconnects |
| Color | Blue |
| Features | Brazed Seam |
| Wire Gauge | 14-16 AWG |
| Insulation | Non-Mating End Heat Shrink |
| Length - Overall | 1.050" (26.67mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 10 Stud |
| Terminal Type | Circular |
| Thickness | - |
| Width - Outer Edges | 0.320" (8.13mm) |
| Termination | Crimp |
| Other Names |
PH14 10R Q PH1410RQ |
PH14-10R-Q Specification Sheet
TERM RING HT SHR 16-14AWG #10 - PH14-10R-Q (PH14-10R-Q-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:TERM RING HT SHR 16-14AWG #10 - PH14-10R-Q
Order 'term ring ht shr 16-14awg #10 - PH14-10R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-10R-Q-ND.
TERM RING HT SHR 16-14AWG #6 - PH14-6R-Q
Order 'term ring ht shr 16-14awg #6 - PH14-6R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-6R-Q-ND.
TERM RING HT SHR 16-14AWG #8 - PH14-8R-Q
Order 'term ring ht shr 16-14awg #8 - PH14-8R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-8R-Q-ND.
TERM FORK HT SHR 16-14AWG #10 - PH14-10F-Q
Order 'term fork ht shr 16-14awg #10 - PH14-10F-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-10F-Q-ND.
TERM RING HT SHR 16-14AWG 1/4 - PH14-14R-Q
Order 'term ring ht shr 16-14awg 1/4 - PH14-14R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-14R-Q-ND.
TERM RING HT SHR 16-14AWG 3/8 - PH14-38R-Q
Order 'term ring ht shr 16-14awg 3/8 - PH14-38R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-38R-Q-ND.
TERM RING HT SHR 16-14AWG 5/16 - PH14-56R-Q
Order 'term ring ht shr 16-14awg 5/16 - PH14-56R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-56R-Q-ND.
TERM RING NYL INS 16-14AWG #10 - PN14-10R-C
Order 'term ring nyl ins 16-14awg #10 - PN14-10R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN14-10R-C-ND.
TERM RING HT SHR 22-18AWG #10 - PH18-10R-Q
Order 'term ring ht shr 22-18awg #10 - PH18-10R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH18-10R-Q-ND.
TERM RING EXP NYL 16-14AWG #10 - PN14-10RX-C
Order 'term ring exp nyl 16-14awg #10 - PN14-10RX-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN14-10RX-C-ND.
TERM RING EXP VYL 16-14AWG #10 - PV14-10RX-C
Order 'term ring exp vyl 16-14awg #10 - PV14-10RX-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV14-10RX-C-ND.
TERM RING EXP VYL 16-14AWG #10 - PV14-10RX-M
Order 'term ring exp vyl 16-14awg #10 - PV14-10RX-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV14-10RX-M-ND.
TERM FORK HT SHR 16-14AWG #6 - PH14-6F-Q
Order 'term fork ht shr 16-14awg #6 - PH14-6F-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-6F-Q-ND.
TERM FORK HT SHR 16-14AWG #8 - PH14-8F-Q
Order 'term fork ht shr 16-14awg #8 - PH14-8F-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-8F-Q-ND.
TERM RING NYL 16-14AWG #10 - PN14-10R-M
Order 'term ring nyl 16-14awg #10 - PN14-10R-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN14-10R-M-ND.
Send this link via E-Mail
Help With This Screen
