TERM RING HT SHR 12-10AWG YL 3/8 - PH10-38R-E - Connectors, Interconnects
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PH10-38R-E
| Digi-Key Part Number | PH10-38R-E-ND |
20 |
2.13050 |
Extended Price
42.61 |
| Manufacturer Part Number | PH10-38R-E | |||
| Description | TERM RING HT SHR 12-10AWG YL 3/8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PH10-38R-E |
| Vendor | Panduit Corp |
| Category | Connectors, Interconnects |
| Color | Yellow |
| Features | Brazed Seam |
| Wire Gauge | 10-12 AWG |
| Insulation | Non-Mating End Heat Shrink |
| Length - Overall | 1.200" (30.48mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 3/8 Stud |
| Terminal Type | Circular |
| Thickness | - |
| Width - Outer Edges | 0.590" (14.99mm) |
| Termination | Crimp |
| Other Names |
PH10 38R E PH1038RE |
PH10-38R-E Specification Sheet
TERM RING HT SHR 12-10AWG YL 3/8 - PH10-38R-E (PH10-38R-E-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PH10-38R-ETERM RING HT SHR 12-10AWG YL 3/8 - PH10-38R-E
Order 'term ring ht shr 12-10awg yl 3/8 - PH10-38R-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH10-38R-E-ND.
TERM RING HT SHR 12-10AWG YL 1/2 - PH10-12R-E
Order 'term ring ht shr 12-10awg yl 1/2 - PH10-12R-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH10-12R-E-ND.
TERM RING HT SHR 12-10AWG YL 1/4 - PH10-14R-E
Order 'term ring ht shr 12-10awg yl 1/4 - PH10-14R-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH10-14R-E-ND.
TERM RING HT SHR 12-10AWG YL #8 - PH10-8R-E
Order 'term ring ht shr 12-10awg yl #8 - PH10-8R-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH10-8R-E-ND.
TERM FORK HT SHR 12-10AWG YL #8 - PH10-8F-E
Order 'term fork ht shr 12-10awg yl #8 - PH10-8F-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH10-8F-E-ND.
TERM FORK HT SHR 12-10AWG YL #10 - PH10-10F-E
Order 'term fork ht shr 12-10awg yl #10 - PH10-10F-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH10-10F-E-ND.
TERM RING EXP NYL 12-10AWG 3/8 - PN10-38RX-L
Order 'term ring exp nyl 12-10awg 3/8 - PN10-38RX-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN10-38RX-L-ND.
TERM RING EXP VYL 12-10AWG 3/8 - PV10-38RX-D
Order 'term ring exp vyl 12-10awg 3/8 - PV10-38RX-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV10-38RX-D-ND.
TERM RING EXP VYL 12-10AWG 3/8 - PV10-38RX-L
Order 'term ring exp vyl 12-10awg 3/8 - PV10-38RX-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV10-38RX-L-ND.
TERM RING HT SHR 16-14AWG 3/8 - PH14-38R-Q
Order 'term ring ht shr 16-14awg 3/8 - PH14-38R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-38R-Q-ND.
TERM RING NON INS 12-10AWG - P10-38R-D
Order 'term ring non ins 12-10awg - P10-38R-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-10050-ND.
TERM RING NON INS 12-10AWG - P10-38R-L
Order 'term ring non ins 12-10awg - P10-38R-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-10051-ND.
TERM RING TUBE N INS 1/0AWG 3/8 - S1/0-38R-C
Order 'term ring tube n ins 1/0awg 3/8 - S1/0-38R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S1/0-38R-C-ND.
TERM RING TUBE N INS 1/0AWG 3/8 - S1/0-38R-X
Order 'term ring tube n ins 1/0awg 3/8 - S1/0-38R-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S1/0-38R-X-ND.
TERM RING TUBE N INS 2/0AWG 3/8 - S2/0-38R-C
Order 'term ring tube n ins 2/0awg 3/8 - S2/0-38R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S2/0-38R-C-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PH10-38R-E
Send this link via E-Mail
Help With This Screen
