CABLE 34 COND FLAT GRAY .050" - 3365/34 500 - Cables, Wires
| Digi-Key Part Number | 3365/34 500-ND |
5 |
281.08600 |
Extended Price
1405.43 |
| Manufacturer Part Number | 3365/34 500 | |||
| Description | CABLE 34 COND FLAT GRAY .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3365/34 500 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 500' (152.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 34 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
3365 34 500 336534 500 |
3365/34 500 Specification Sheet
CABLE 34 COND FLAT GRAY .050" - 3365/34 500 (3365/34 500-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 28 COND FLAT GRAY .050" - 3365/28 300
Order 'cable 28 cond flat gray .050" - 3365/28 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/28 300-ND.
CABLE 34 COND FLAT GRAY .050" - 3365/34 500
Order 'cable 34 cond flat gray .050" - 3365/34 500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/34 500-ND.
CABLE 20 COND FLAT GRAY .025" - 3447/20 300
Order 'cable 20 cond flat gray .025" - 3447/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3447/20 300-ND.
CABLE 34 COND FLAT GRAY .050" - 3355/34 300SF
Order 'cable 34 cond flat gray .050" - 3355/34 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/34 300SF-ND.
CABLE 50 COND .025" FLAT GRAY - 3447/50 300
Order 'cable 50 cond .025" flat gray - 3447/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3447/50 300-ND.
CABLE 50 COND FLAT .05" GRAY - 3709/50 100
Order 'cable 50 cond flat .05" gray - 3709/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/50 100-ND.
CABLE 50 COND FLAT .025" GRAY - 3749/50 100
Order 'cable 50 cond flat .025" gray - 3749/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3749/50 100-ND.
CABLE 9 COND FLAT .050" GRAY - 3770/09 100
Order 'cable 9 cond flat .050" gray - 3770/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/09 100-ND.
CABLE 10 COND FLAT .050" GRAY - 3770/10 100
Order 'cable 10 cond flat .050" gray - 3770/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/10 100-ND.
CABLE 14 COND FLAT .050" GRAY - 3770/14 100
Order 'cable 14 cond flat .050" gray - 3770/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/14 100-ND.
CABLE 15 COND FLAT .050" GRAY - 3770/15 100
Order 'cable 15 cond flat .050" gray - 3770/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/15 100-ND.
CABLE 16 COND FLAT .050" GRAY - 3770/16 100
Order 'cable 16 cond flat .050" gray - 3770/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/16 100-ND.
CABLE 20 COND FLAT .050" GRAY - 3770/20 100
Order 'cable 20 cond flat .050" gray - 3770/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/20 100-ND.
CABLE 24 COND FLAT .050" GRAY - 3770/24 100
Order 'cable 24 cond flat .050" gray - 3770/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/24 100-ND.
CABLE 25 COND FLAT .050" GRAY - 3770/25 100
Order 'cable 25 cond flat .050" gray - 3770/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/25 100-ND.
Send this link via E-Mail
Help With This Screen
