Keywords:





Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3365/34 300

CABLE 34 COND .05" FLAT GRY 300' - 3365/34 300

Digi-Key Part Number 3365/34 300-ND
Price Break
1
Unit Price
126.27000
Extended Price
126.27
Manufacturer Part Number3365/34 300
DescriptionCABLE 34 COND .05" FLAT GRY 300'
Quantity Available Non-Stock
All prices are in USD

Purchase Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3365/34 300
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3365/34 300
Technical/Catalog Information3365/34 300
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length300' (91.44m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors34
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3365 34 300
336534 300

3365/34 300 Specification Sheet

Image of CABLE 34 COND .05" FLAT GRY 300' - 3365/34 300

CABLE 34 COND .05" FLAT GRY 300' - 3365/34 300 (3365/34 300-ND)

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3365/34 300
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/09 100SF
 Order 'cable 9 cond .05" flat gry 100' - 3365/09 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/09 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/10 100SF
 Order 'cable 10 cond .05" flat gry 100' - 3365/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/10 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/14 100SF
 Order 'cable 14 cond .05" flat gry 100' - 3365/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/14 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/15 100SF
 Order 'cable 15 cond .05" flat gry 100' - 3365/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/15 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/16 100SF
 Order 'cable 16 cond .05" flat gry 100' - 3365/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/16 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/20 100SF
 Order 'cable 20 cond .05" flat gry 100' - 3365/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/20 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/24 100SF
 Order 'cable 24 cond .05" flat gry 100' - 3365/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/24 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/25 100SF
 Order 'cable 25 cond .05" flat gry 100' - 3365/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/25 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/26 100SF
 Order 'cable 26 cond .05" flat gry 100' - 3365/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/26 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/36 100SF
 Order 'cable 36 cond .05" flat gry 100' - 3365/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/36 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/37 100SF
 Order 'cable 37 cond .05" flat gry 100' - 3365/37 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/37 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/40 100SF
 Order 'cable 40 cond .05" flat gry 100' - 3365/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/40 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/50 100SF
 Order 'cable 50 cond .05" flat gry 100' - 3365/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/50 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/60 100SF
 Order 'cable 60 cond .05" flat gry 100' - 3365/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/60 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/64 100SF
 Order 'cable 64 cond .05" flat gry 100' - 3365/64 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/64 100SF-ND.

Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3365/34 300
Send this link via E-Mail
Help With This Screen

CABLE 34 COND .05" FLAT GRY 300' - 3365/34 300
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 34 COND .05" FLAT GRY 100' - 3365/34 100SF Next: CABLE 34 COND .05" TWIST PR 100M - 2100/34TP 100M
CABLE 34 COND .05" FLAT GRY 300' - 3365/34 300