CABLE 30 COND 100' FLAT GRAY - 3365/30 100 - Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/30 100
| Digi-Key Part Number | 3365/30 100-ND |
3 |
46.42667 |
Extended Price
139.28 |
| Manufacturer Part Number | 3365/30 100 | |||
| Description | CABLE 30 COND 100' FLAT GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3365/30 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3365 30 100 336530 100 |
3365/30 100 Specification Sheet
CABLE 30 COND 100' FLAT GRAY - 3365/30 100 (3365/30 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/30 100CABLE 6 COND 100' FLAT GRAY - 3365/06 100
Order 'cable 6 cond 100' flat gray - 3365/06 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/06 100-ND.
CABLE 8 COND 100' FLAT GRAY - 3365/08 100
Order 'cable 8 cond 100' flat gray - 3365/08 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/08 100-ND.
CABLE 9 COND 100' FLAT GRAY - 3365/09 100
Order 'cable 9 cond 100' flat gray - 3365/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/09 100-ND.
CABLE 10 COND 100' FLAT GRAY - 3365/10 100
Order 'cable 10 cond 100' flat gray - 3365/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/10 100-ND.
CABLE 11 COND 100' FLAT GRAY - 3365/11 100
Order 'cable 11 cond 100' flat gray - 3365/11 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/11 100-ND.
CABLE 12 COND 100' FLAT GRAY - 3365/12 100
Order 'cable 12 cond 100' flat gray - 3365/12 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/12 100-ND.
CABLE 14 COND 100' FLAT GRAY - 3365/14 100
Order 'cable 14 cond 100' flat gray - 3365/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/14 100-ND.
CABLE 15 COND 100' FLAT GRAY - 3365/15 100
Order 'cable 15 cond 100' flat gray - 3365/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/15 100-ND.
CABLE 16 COND 100' FLAT GRAY - 3365/16 100
Order 'cable 16 cond 100' flat gray - 3365/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/16 100-ND.
CABLE 18 COND 100' FLAT GRAY - 3365/18 100
Order 'cable 18 cond 100' flat gray - 3365/18 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/18 100-ND.
CABLE 20 COND 100' FLAT GRAY - 3365/20 100
Order 'cable 20 cond 100' flat gray - 3365/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/20 100-ND.
CABLE 24 COND 100' FLAT GRAY - 3365/24 100
Order 'cable 24 cond 100' flat gray - 3365/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/24 100-ND.
CABLE 25 COND 100' FLAT GRAY - 3365/25 100
Order 'cable 25 cond 100' flat gray - 3365/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/25 100-ND.
CABLE 26 COND 100' FLAT GRAY - 3365/26 100
Order 'cable 26 cond 100' flat gray - 3365/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/26 100-ND.
CABLE 28 COND 100' FLAT GRAY - 3365/28 100
Order 'cable 28 cond 100' flat gray - 3365/28 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/28 100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3365/30 100
Send this link via E-Mail
Help With This Screen
