CABLE 28 COND FLAT GRAY .050" - 3365/28 300
| Digi-Key Part Number | 3365/28 300-ND |
1 |
104.93000 |
Extended Price
104.93 |
| Manufacturer Part Number | 3365/28 300 | |||
| Description | CABLE 28 COND FLAT GRAY .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3365/28 300 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 28 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
3365 28 300 336528 300 |
3365/28 300 Specification Sheet
CABLE 28 COND FLAT GRAY .050" - 3365/28 300 (3365/28 300-ND)
Related parts :CABLE 34 COND FLAT GRAY .050" - 3365/34 500
Order 'cable 34 cond flat gray .050" - 3365/34 500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/34 500-ND.
CABLE 28 COND FLAT GRAY .050" - 3365/28 300
Order 'cable 28 cond flat gray .050" - 3365/28 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/28 300-ND.
CABLE 34 COND FLAT GRAY .050" - 3355/34 300SF
Order 'cable 34 cond flat gray .050" - 3355/34 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/34 300SF-ND.
CABLE 20 COND FLAT GRAY .025" - 3447/20 300
Order 'cable 20 cond flat gray .025" - 3447/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3447/20 300-ND.
CABLE 12 COND HIGH-FLEX .050" - 3319/12 300
Order 'cable 12 cond high-flex .050" - 3319/12 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/12 300-ND.
CABLE 16 COND HIGH-FLEX .050" - 3319/16 300
Order 'cable 16 cond high-flex .050" - 3319/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/16 300-ND.
CABLE 20 COND HIGH-FLEX .050" - 3319/20 300
Order 'cable 20 cond high-flex .050" - 3319/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/20 300-ND.
CABLE 34 COND HIGH-FLEX .050" - 3319/34 300
Order 'cable 34 cond high-flex .050" - 3319/34 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3319/34 300-ND.
CABLE 50 COND 100' GRAY .050" - 3355/50 100SF
Order 'cable 50 cond 100' gray .050" - 3355/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/50 100SF-ND.
CABLE 50 COND 200' GRAY .050" - 3355/50 200SF
Order 'cable 50 cond 200' gray .050" - 3355/50 200SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/50 200SF-ND.
CABLE 10 COND FLAT JACKET .050" - 3603/10 100
Order 'cable 10 cond flat jacket .050" - 3603/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/10 100-ND.
CABLE 10 COND FLAT JACKET .050" - 3603/10 100SF
Order 'cable 10 cond flat jacket .050" - 3603/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/10 100SF-ND.
CABLE 14 COND FLAT JACKET .050" - 3603/14 100
Order 'cable 14 cond flat jacket .050" - 3603/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/14 100-ND.
CABLE 16 COND FLAT JACKET .050" - 3603/16 100
Order 'cable 16 cond flat jacket .050" - 3603/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/16 100-ND.
CABLE 20 COND FLAT JACKET .050" - 3603/20 100SF
Order 'cable 20 cond flat jacket .050" - 3603/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/20 100SF-ND.
Send this link via E-Mail
Help With This Screen
