CABLE 10 COND .05" FLAT GRY 100' - 3365/10 100SF
| Digi-Key Part Number | 3365/10 100SF-ND |
3 |
18.31667 |
Extended Price
54.95 |
| Manufacturer Part Number | 3365/10 100SF | |||
| Description | CABLE 10 COND .05" FLAT GRY 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3365/10 100SF |
| Vendor | 3M |
| Category | Cable, Wire |
| Conductors | 10 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 100' (30.5m) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3365 10 100SF 336510 100SF |
3365/10 100SF Specification Sheet
CABLE 10 COND .05" FLAT GRY 100' - 3365/10 100SF (3365/10 100SF-ND)
Related parts:CABLE 9 COND .05" FLAT GRY 100' - 3365/09 100SF
Order 'cable 9 cond .05" flat gry 100' - 3365/09 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/09 100SF-ND.
CABLE 14 COND .05" FLAT GRY 100' - 3365/14 100SF
Order 'cable 14 cond .05" flat gry 100' - 3365/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/14 100SF-ND.
CABLE 15 COND .05" FLAT GRY 100' - 3365/15 100SF
Order 'cable 15 cond .05" flat gry 100' - 3365/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/15 100SF-ND.
CABLE 16 COND .05" FLAT GRY 100' - 3365/16 100SF
Order 'cable 16 cond .05" flat gry 100' - 3365/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/16 100SF-ND.
CABLE 20 COND .05" FLAT GRY 100' - 3365/20 100SF
Order 'cable 20 cond .05" flat gry 100' - 3365/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/20 100SF-ND.
CABLE 24 COND .05" FLAT GRY 100' - 3365/24 100SF
Order 'cable 24 cond .05" flat gry 100' - 3365/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/24 100SF-ND.
CABLE 25 COND .05" FLAT GRY 100' - 3365/25 100SF
Order 'cable 25 cond .05" flat gry 100' - 3365/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/25 100SF-ND.
CABLE 26 COND .05" FLAT GRY 100' - 3365/26 100SF
Order 'cable 26 cond .05" flat gry 100' - 3365/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/26 100SF-ND.
CABLE 34 COND .05" FLAT GRY 100' - 3365/34 100SF
Order 'cable 34 cond .05" flat gry 100' - 3365/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/34 100SF-ND.
CABLE 36 COND .05" FLAT GRY 100' - 3365/36 100SF
Order 'cable 36 cond .05" flat gry 100' - 3365/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/36 100SF-ND.
CABLE 37 COND .05" FLAT GRY 100' - 3365/37 100SF
Order 'cable 37 cond .05" flat gry 100' - 3365/37 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/37 100SF-ND.
CABLE 40 COND .05" FLAT GRY 100' - 3365/40 100SF
Order 'cable 40 cond .05" flat gry 100' - 3365/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/40 100SF-ND.
CABLE 50 COND .05" FLAT GRY 100' - 3365/50 100SF
Order 'cable 50 cond .05" flat gry 100' - 3365/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/50 100SF-ND.
CABLE 60 COND .05" FLAT GRY 100' - 3365/60 100SF
Order 'cable 60 cond .05" flat gry 100' - 3365/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/60 100SF-ND.
CABLE 64 COND .05" FLAT GRY 100' - 3365/64 100SF
Order 'cable 64 cond .05" flat gry 100' - 3365/64 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/64 100SF-ND.
Send this link via E-Mail
Help With This Screen