CABLE 10 COND 100' FLAT GRAY - 3365/10 100
| Digi-Key Part Number | 3365/10 100-ND |
3 |
17.11667 |
Extended Price
51.35 |
| Manufacturer Part Number | 3365/10 100 | |||
| Description | CABLE 10 COND 100' FLAT GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3365/10 100 |
| Vendor | 3M |
| Category | Cable, Wire |
| Conductors | 10 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 100' (30.5m) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3365 10 100 336510 100 |
3365/10 100 Specification Sheet
CABLE 10 COND 100' FLAT GRAY - 3365/10 100 (3365/10 100-ND)
Related parts:CABLE 10 COND 100FT FLAT, GRAY - 3365/10 300SF
Order 'cable 10 cond 100ft flat, gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-100-ND.
CABLE 10 COND 25FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 25ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-25-ND.
CABLE 10 COND 300FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 300ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10G-300-ND.
CABLE 10 COND 50FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 50ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-50-ND.
CABLE 10 COND 5FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 5ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-5-ND.
CABLE 14 COND 100FT FLAT, GRAY - 3365/14 300SF
Order 'cable 14 cond 100ft flat, gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-100-ND.
CABLE 14 COND 10FT FLAT GRAY - 3365/14 300SF
Order 'cable 14 cond 10ft flat gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-10-ND.
CABLE 14 COND 25FT FLAT GRAY - 3365/14 300SF
Order 'cable 14 cond 25ft flat gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-25-ND.
CABLE 14 COND 300FT FLAT GRAY - 3365/14 300SF
Order 'cable 14 cond 300ft flat gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14G-300-ND.
CABLE 14 COND 50FT FLAT GRAY - 3365/14 300SF
Order 'cable 14 cond 50ft flat gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-50-ND.
CABLE 14 COND 5FT FLAT GRAY - 3365/14 300SF
Order 'cable 14 cond 5ft flat gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-5-ND.
CABLE 16 COND 100FT FLAT, GRAY - 3365/16 300SF
Order 'cable 16 cond 100ft flat, gray - 3365/16 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16G-100-ND.
CABLE 16 COND 10FT FLAT GRAY - 3365/16 300SF
Order 'cable 16 cond 10ft flat gray - 3365/16 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16G-10-ND.
CABLE 16 COND 25FT FLAT GRAY - 3365/16 300SF
Order 'cable 16 cond 25ft flat gray - 3365/16 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16G-25-ND.
CABLE 16 COND 300FT FLAT GRAY - 3365/16 300SF
Order 'cable 16 cond 300ft flat gray - 3365/16 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC16G-300-ND.
Send this link via E-Mail
Help With This Screen