CABLE 50 COND 100' GRAY .050" - 3355/50 100SF
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/50 100SF
| Digi-Key Part Number | 3355/50 100SF-ND |
3 |
219.93000 |
Extended Price
659.79 |
| Manufacturer Part Number | 3355/50 100SF | |||
| Description | CABLE 50 COND 100' GRAY .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/50 100SF
| Technical/Catalog Information | 3355/50 100SF |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3355 50 100SF 335550 100SF |
3355/50 100SF Specification Sheet
CABLE 50 COND 100' GRAY .050" - 3355/50 100SF (3355/50 100SF-ND)
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/50 100SFCABLE 50 COND 100' GRAY .050" - 3355/50 100SF
Order 'cable 50 cond 100' gray .050" - 3355/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/50 100SF-ND.
CABLE 50 COND 200' GRAY .050" - 3355/50 200SF
Order 'cable 50 cond 200' gray .050" - 3355/50 200SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/50 200SF-ND.
CABLE 10 COND 100' GRAY RIBBON - 3306/10 100
Order 'cable 10 cond 100' gray ribbon - 3306/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/10 100-ND.
CABLE 14 COND 100' GRAY RIBBON - 3306/14 100
Order 'cable 14 cond 100' gray ribbon - 3306/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/14 100-ND.
CABLE 16 COND 100' GRAY RIBBON - 3306/16 100
Order 'cable 16 cond 100' gray ribbon - 3306/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/16 100-ND.
CABLE 20 COND 100' GRAY RIBBON - 3306/20 100
Order 'cable 20 cond 100' gray ribbon - 3306/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/20 100-ND.
CABLE 24 COND 100' GRAY RIBBON - 3306/24 100
Order 'cable 24 cond 100' gray ribbon - 3306/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/24 100-ND.
CABLE 26 COND 100' GRAY RIBBON - 3306/26 100
Order 'cable 26 cond 100' gray ribbon - 3306/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/26 100-ND.
CABLE 34 COND 100' GRAY RIBBON - 3306/34 100
Order 'cable 34 cond 100' gray ribbon - 3306/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/34 100-ND.
CABLE 36 COND 100' GRAY RIBBON - 3306/36 100
Order 'cable 36 cond 100' gray ribbon - 3306/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/36 100-ND.
CABLE 40 COND 100' GRAY RIBBON - 3306/40 100
Order 'cable 40 cond 100' gray ribbon - 3306/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/40 100-ND.
CABLE 60 COND 100' GRAY RIBBON - 3306/60 100
Order 'cable 60 cond 100' gray ribbon - 3306/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/60 100-ND.
CABLE 34 COND FLAT GRAY .050" - 3355/34 300SF
Order 'cable 34 cond flat gray .050" - 3355/34 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/34 300SF-ND.
CABLE 10 COND FLAT JACKET .050" - 3603/10 100SF
Order 'cable 10 cond flat jacket .050" - 3603/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/10 100SF-ND.
CABLE 20 COND FLAT JACKET .050" - 3603/20 100SF
Order 'cable 20 cond flat jacket .050" - 3603/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3603/20 100SF-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/50 100SF
Send this link via E-Mail
Help With This Screen
