CABLE RIBBON 50 CON 28AWG 100' - 3355/50 100 - Cables, Wires
| Digi-Key Part Number | 3355/50 100-ND |
3 |
200.02667 |
Extended Price
600.08 |
| Manufacturer Part Number | 3355/50 100 | |||
| Description | CABLE RIBBON 50 CON 28AWG 100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3355/50 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3355 50 100 335550 100 |
3355/50 100 Specification Sheet
CABLE RIBBON 50 CON 28AWG 100' - 3355/50 100 (3355/50 100-ND) - Cables, Wires
Related parts Cables, Wires:CABLE RIBBON 50 CON 28AWG 100' - 3355/50 100
Order 'cable ribbon 50 con 28awg 100' - 3355/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/50 100-ND.
CABLE RIBBON 50 COND HIGH FLEX - 3319/50 100
Order 'cable ribbon 50 cond high flex - 3319/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC50H-100-ND.
CABLE RIBBON 50 COND HIGH FLEX - 3319/50 100
Order 'cable ribbon 50 cond high flex - 3319/50 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50H-10-ND.
CABLE RIBBON 50 COND HIGH FLEX - 3319/50 100
Order 'cable ribbon 50 cond high flex - 3319/50 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50H-25-ND.
CABLE RIBBON 50 COND HIGH FLEX - 3319/50 100
Order 'cable ribbon 50 cond high flex - 3319/50 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50H-50-ND.
CABLE RIBBON 50 COND HIGH FLEX - 3319/50 100
Order 'cable ribbon 50 cond high flex - 3319/50 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50H-5-ND.
CABLE RND COND 50POS 28AWG 100' - 82-28-5750
Order 'cable rnd cond 50pos 28awg 100' - 82-28-5750' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5750-ND.
CABLE RIBBON 50 COND 10 GRAY - 57040-6
Order 'cable ribbon 50 cond 10 gray - 57040-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC50G-10-ND.
CABLE RIBBON 50 COND 10 FT MULTI - 5-57643-0
Order 'cable ribbon 50 cond 10 ft multi - 5-57643-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC50M-10-ND.
CABLE RIBBON 10 COND HIGH FLEX - 3319/10 100
Order 'cable ribbon 10 cond high flex - 3319/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10H-100-ND.
CABLE RIBBON 10 COND HIGH FLEX - 3319/10 100
Order 'cable ribbon 10 cond high flex - 3319/10 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10H-10-ND.
CABLE RIBBON 10 COND HIGH FLEX - 3319/10 100
Order 'cable ribbon 10 cond high flex - 3319/10 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10H-5-ND.
CABLE RIBBON 14 COND HIGH FLEX - 3319/14 100
Order 'cable ribbon 14 cond high flex - 3319/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14H-100-ND.
CABLE RIBBON 14 COND HIGH FLEX - 3319/14 100
Order 'cable ribbon 14 cond high flex - 3319/14 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14H-10-ND.
CABLE RIBBON 14 COND HIGH FLEX - 3319/14 100
Order 'cable ribbon 14 cond high flex - 3319/14 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14H-5-ND.
Send this link via E-Mail
Help With This Screen
