Keywords:





CABLE 40 COND .050" FLAT GRAY - 3355/40 100 - Cables, Wires

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/40 100

Digi-Key Part Number 3355/40 100-ND
Price Break
1
Unit Price
160.02000
Extended Price
160.02
Manufacturer Part Number3355/40 100
DescriptionCABLE 40 COND .050" FLAT GRAY
Quantity Available Non-Stock
All prices are in USD

Purchase Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/40 100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/40 100
Technical/Catalog Information3355/40 100
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors40
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names 3355 40 100
335540 100

3355/40 100 Specification Sheet

Image of CABLE 40 COND .050" FLAT GRAY - 3355/40 100

CABLE 40 COND .050" FLAT GRAY - 3355/40 100 (3355/40 100-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/40 100
CABLE 9 COND .050" FLAT GRAY - 3355/09 100
 Order 'cable 9 cond .050" flat gray - 3355/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/09 100-ND.
CABLE 14 COND .050" FLAT GRAY - 3355/14 100
 Order 'cable 14 cond .050" flat gray - 3355/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/14 100-ND.
CABLE 20 COND .050" FLAT GRAY - 3355/20 100
 Order 'cable 20 cond .050" flat gray - 3355/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/20 100-ND.
CABLE 24 COND .050" FLAT GRAY - 3355/24 100
 Order 'cable 24 cond .050" flat gray - 3355/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/24 100-ND.
CABLE 25 COND .050" FLAT GRAY - 3355/25 100
 Order 'cable 25 cond .050" flat gray - 3355/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/25 100-ND.
CABLE 30 COND .050" FLAT GRAY - 3355/30 100
 Order 'cable 30 cond .050" flat gray - 3355/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/30 100-ND.
CABLE 34 COND .050" FLAT GRAY - 3355/34 100
 Order 'cable 34 cond .050" flat gray - 3355/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/34 100-ND.
CABLE 37 COND .050" FLAT GRAY - 3355/37 100
 Order 'cable 37 cond .050" flat gray - 3355/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/37 100-ND.
CABLE 60 COND .050" FLAT GRAY - 3355/60 100
 Order 'cable 60 cond .050" flat gray - 3355/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/60 100-ND.
CABLE 64 COND .050" FLAT GRAY - 3355/64 100
 Order 'cable 64 cond .050" flat gray - 3355/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/64 100-ND.
CABLE 40 COND .050" FLAT GRAY - 3355/40 100
 Order 'cable 40 cond .050" flat gray - 3355/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/40 100-ND.
CABLE 9 COND .050" FLAT GRAY - C3365/09 100
 Order 'cable 9 cond .050" flat gray - C3365/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/09 100-ND.
CABLE 10 COND .050" FLAT GRAY - C3365/10 100
 Order 'cable 10 cond .050" flat gray - C3365/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/10 100-ND.
CABLE 14 COND .050" FLAT GRAY - C3365/14 100
 Order 'cable 14 cond .050" flat gray - C3365/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/14 100-ND.
CABLE 15 COND .050" FLAT GRAY - C3365/15 100
 Order 'cable 15 cond .050" flat gray - C3365/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/15 100-ND.

Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/40 100
Send this link via E-Mail
Help With This Screen

CABLE 40 COND .050" FLAT GRAY - 3355/40 100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 40 COND .05" TWIST PR 30M - 2100/40TP 30M Next: CABLE 40 COND .050" FLAT GRAY - C3365/40 100
CABLE 40 COND .050" FLAT GRAY - 3355/40 100