CABLE 34 COND 300' GRAY RIBBON - 3306/34 300 - Cables, Wires
Gray Flat Ribbon Cables, Wire Solid 26 AWG 300' (91.44m) 3M Flat Cable 3306/34 300
| Digi-Key Part Number | 3306/34 300-ND |
1 |
306.00000 |
Extended Price
306.00 |
| Manufacturer Part Number | 3306/34 300 | |||
| Description | CABLE 34 COND 300' GRAY RIBBON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3306/34 300 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 26 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | Solid |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3306 34 300 330634 300 |
3306/34 300 Specification Sheet
CABLE 34 COND 300' GRAY RIBBON - 3306/34 300 (3306/34 300-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire Solid 26 AWG 300' (91.44m) 3M Flat Cable 3306/34 300CABLE 10 COND 100' GRAY RIBBON - 3306/10 100
Order 'cable 10 cond 100' gray ribbon - 3306/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/10 100-ND.
CABLE 14 COND 100' GRAY RIBBON - 3306/14 100
Order 'cable 14 cond 100' gray ribbon - 3306/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/14 100-ND.
CABLE 16 COND 100' GRAY RIBBON - 3306/16 100
Order 'cable 16 cond 100' gray ribbon - 3306/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/16 100-ND.
CABLE 20 COND 100' GRAY RIBBON - 3306/20 100
Order 'cable 20 cond 100' gray ribbon - 3306/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/20 100-ND.
CABLE 24 COND 100' GRAY RIBBON - 3306/24 100
Order 'cable 24 cond 100' gray ribbon - 3306/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/24 100-ND.
CABLE 26 COND 100' GRAY RIBBON - 3306/26 100
Order 'cable 26 cond 100' gray ribbon - 3306/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/26 100-ND.
CABLE 36 COND 100' GRAY RIBBON - 3306/36 100
Order 'cable 36 cond 100' gray ribbon - 3306/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/36 100-ND.
CABLE 40 COND 100' GRAY RIBBON - 3306/40 100
Order 'cable 40 cond 100' gray ribbon - 3306/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/40 100-ND.
CABLE 50 COND 100' GRAY RIBBON - 3306/50 100
Order 'cable 50 cond 100' gray ribbon - 3306/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/50 100-ND.
CABLE 60 COND 100' GRAY RIBBON - 3306/60 100
Order 'cable 60 cond 100' gray ribbon - 3306/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/60 100-ND.
CABLE 34 COND 300' GRAY RIBBON - 3306/34 300
Order 'cable 34 cond 300' gray ribbon - 3306/34 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/34 300-ND.
CABLE 10 COND 300' GRAY RIBBON - 3306/10 300
Order 'cable 10 cond 300' gray ribbon - 3306/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/10 300-ND.
CABLE 14 COND 300' GRAY RIBBON - 3306/14 300
Order 'cable 14 cond 300' gray ribbon - 3306/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/14 300-ND.
CABLE 16 COND 300' GRAY RIBBON - 3306/16 300
Order 'cable 16 cond 300' gray ribbon - 3306/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/16 300-ND.
CABLE 26 COND 300' GRAY RIBBON - 3306/26 300
Order 'cable 26 cond 300' gray ribbon - 3306/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/26 300-ND.
Options for Gray Flat Ribbon Cables, Wire Solid 26 AWG 300' (91.44m) 3M Flat Cable 3306/34 300
Send this link via E-Mail
Help With This Screen
