Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/60 300
CABLE 60 COND 300' MULTI-COLOR - 3302/60 300 - Cables, Wires
| Digi-Key Part Number | 3302/60 300-ND |
1 |
462.11000 |
Extended Price
462.11 |
| Manufacturer Part Number | 3302/60 300 | |||
| Description | CABLE 60 COND 300' MULTI-COLOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3302/60 300 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3302 60 300 330260 300 |
3302/60 300 Specification Sheet
CABLE 60 COND 300' MULTI-COLOR - 3302/60 300 (3302/60 300-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/60 300Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/60 300SF
Order 'cable 60 cond 300ft multi-color - 3302/60 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC60M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3302/60 100
Order 'cable 60 cond 100' multi-color - 3302/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/60 100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3302/60 100SF
Order 'cable 60 cond 100' multi-color - 3302/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/60 100SF-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M (VA) Flat Cable 3302/60 300SF
Order 'cable 60 cond 100ft multi-color - 3302/60 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60M-100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3302/60 300SF
Order 'cable 60 cond 10ft multi-color - 3302/60 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60M-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/60 300SF
Order 'cable 60 cond 25ft multi-color - 3302/60 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60M-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3302/60 300SF
Order 'cable 60 cond 50ft multi-color - 3302/60 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60M-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3302/60 300SF
Order 'cable 60 cond 5ft multi-color - 3302/60 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60M-5-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/10 300SF
Order 'cable 10 cond 300ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/14 300SF
Order 'cable 14 cond 300ft multi color - 3302/14 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/16 300SF
Order 'cable 16 cond 300ft multi-color - 3302/16 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC16M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/20 300SF
Order 'cable 20 cond 300ft multi-color - 3302/20 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC20M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/24 300SF
Order 'cable 24 cond 300ft multi-color - 3302/24 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC24M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/26 300SF
Order 'cable 26 cond 300ft multi color - 3302/26 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC26M-300-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/34 300SF
Order 'cable 34 cond 300ft multi-color - 3302/34 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC34M-300-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable 3302/60 300
Send this link via E-Mail
Help With This Screen
