CABLE 40 COND 100' MULTI-COLOR - 3302/40(100'SF)
| Digi-Key Part Number | 3302/40(100'SF)-ND |
1 |
108.36000 |
Extended Price
108.36 |
| Manufacturer Part Number | 3302/40(100'SF) | |||
| Description | CABLE 40 COND 100' MULTI-COLOR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3302/40(100'SF) |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 40 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Overall Length | 300 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Multi-Color |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | CSA FT1 |
| Flammability Rating | UL VW-1 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3302 40 100'SF 330240100'SF |
CABLE 40 COND 100' MULTI-COLOR - 3302/40(100'SF) (3302/40(100'SF)-ND)
Related parts:CABLE 40 COND 10FT MULTI-COLOR - 3302/40 300SF
Order 'cable 40 cond 10ft multi-color - 3302/40 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40M-10-ND.
CABLE 40 COND 300FT MULTI-COLOR - 3302/40 (300SF)
Order 'cable 40 cond 300ft multi-color - 3302/40 (300SF)' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC40M-300-ND.
CABLE 9 COND 300' MULTI-COLOR - 3302/09(300')
Order 'cable 9 cond 300' multi-color - 3302/09(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/09(300')-ND.
CABLE 10 COND 300' MULTI-COLOR - 3302/10(300')
Order 'cable 10 cond 300' multi-color - 3302/10(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/10(300')-ND.
CABLE 14 COND 300' MULTI-COLOR - 3302/14(300')
Order 'cable 14 cond 300' multi-color - 3302/14(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/14(300')-ND.
CABLE 16 COND 300' MULTI-COLOR - 3302/16(300')
Order 'cable 16 cond 300' multi-color - 3302/16(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/16(300')-ND.
CABLE 20 COND 300' MULTI-COLOR - 3302/20(300')
Order 'cable 20 cond 300' multi-color - 3302/20(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/20(300')-ND.
CABLE 25 COND 300' MULTI-COLOR - 3302/25(300')
Order 'cable 25 cond 300' multi-color - 3302/25(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/25(300')-ND.
CABLE 26 COND 300' MULTI-COLOR - 3302/26(300')
Order 'cable 26 cond 300' multi-color - 3302/26(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/26(300')-ND.
CABLE 34 COND 300' MULTI-COLOR - 3302/34(300')
Order 'cable 34 cond 300' multi-color - 3302/34(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/34(300')-ND.
CABLE 36 COND 300' MULTI-COLOR - 3302/36(300'SF)
Order 'cable 36 cond 300' multi-color - 3302/36(300'SF)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/36(300'SF)-ND.
CABLE 50 COND 300' MULTI-COLOR - 3302/50(300')
Order 'cable 50 cond 300' multi-color - 3302/50(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/50(300')-ND.
CABLE 60 COND 300' MULTI-COLOR - 3302/60(300')
Order 'cable 60 cond 300' multi-color - 3302/60(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/60(300')-ND.
CABLE 64 COND 300' MULTI-COLOR - 3302/64(300')
Order 'cable 64 cond 300' multi-color - 3302/64(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/64(300')-ND.
CABLE 10 COND 10FT MULTI-COLOR - 3302/10 300SF
Order 'cable 10 cond 10ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10M-10-ND.
Send this link via E-Mail
Help With This Screen