CONN RECEPT FASTON 18-22AWG .205 - 60904-2
| Digi-Key Part Number | A27691TR-ND |
20000 40000 |
.07707 .07136 |
Extended Price
1541.40 2854.40 |
| Manufacturer Part Number | 60904-2 | |||
| Description | CONN RECEPT FASTON 18-22AWG .205 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60904-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 18-22 AWG |
| Terminal Type | Quick Connect, Female |
| Stud/Tab Size | 0.205" (5.21mm) x 0.032" (0.81mm) |
| Color | - |
| Packaging | Tape & Reel (TR) |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Faston™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60904 2 609042 A27691TR ND A27691TRND A27691TR |
60904-2 Specification Sheet
CONN RECEPT FASTON 18-22AWG .205 - 60904-2 (A27691TR-ND)
Related parts :CONN RECEPT FASTON 18-22AWG .205 - 60904-2
Order 'conn recept faston 18-22awg .205 - 60904-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27691CT-ND.
CONN RECEPT FASTON 18-22AWG .205 - 60904-2
Order 'conn recept faston 18-22awg .205 - 60904-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27691TR-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640909-2
Order 'conn recept faston 18-22awg .205 - 640909-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09047CT-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640909-2
Order 'conn recept faston 18-22awg .205 - 640909-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09047TR-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640911-2
Order 'conn recept faston 18-22awg .205 - 640911-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0907CT-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640911-2
Order 'conn recept faston 18-22awg .205 - 640911-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0907TR-ND.
CONN RECEPT FASTON 18-22AWG .205 - 42710-2
Order 'conn recept faston 18-22awg .205 - 42710-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27690CT-ND.
CONN RECEPT FASTON 18-22AWG .205 - 42710-2
Order 'conn recept faston 18-22awg .205 - 42710-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27690TR-ND.
CONN RECEPT FASTON 18-22AWG .250 - 640903-2
Order 'conn recept faston 18-22awg .250 - 640903-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0903CT-ND.
CONN RECEPT FASTON 18-22AWG .250 - 640903-2
Order 'conn recept faston 18-22awg .250 - 640903-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0903TR-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640909-1
Order 'conn recept faston 18-22awg .205 - 640909-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09047-ND.
CONN RECEPT FASTON 18-22AWG .110 - 640923-2
Order 'conn recept faston 18-22awg .110 - 640923-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09050CT-ND.
CONN RECEPT FASTON 18-22AWG .110 - 640923-2
Order 'conn recept faston 18-22awg .110 - 640923-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09050TR-ND.
CONN RECEPT FASTON 18-22AWG .110 - 640925-2
Order 'conn recept faston 18-22awg .110 - 640925-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09051CT-ND.
CONN RECEPT FASTON 18-22AWG .110 - 640925-2
Order 'conn recept faston 18-22awg .110 - 640925-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09051TR-ND.
Send this link via E-Mail
Help With This Screen