CONN RECEPT FASTON 18-22AWG .205 - 42710-2
| Digi-Key Part Number | A27690CT-ND |
100 500 1000 5000 |
.07120 .05930 .04744 .04151 |
Extended Price
7.12 29.65 47.44 207.55 |
| Manufacturer Part Number | 42710-2 | |||
| Description | CONN RECEPT FASTON 18-22AWG .205 | |||
| Quantity Available | 5200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42710-2 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Gauge/AWG | 18-22 AWG |
| Terminal Type | Quick Connect, Female |
| Stud/Tab Size | 0.205" (5.21mm) x 0.020" (0.51mm) |
| Color | - |
| Packaging | Cut Tape (CT) |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Faston™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42710 2 427102 A27690CT ND A27690CTND A27690CT |
42710-2 Specification Sheet
CONN RECEPT FASTON 18-22AWG .205 - 42710-2 (A27690CT-ND)
Related parts:CONN RECEPT FASTON 18-22AWG .205 - 42710-2
Order 'conn recept faston 18-22awg .205 - 42710-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27690CT-ND.
CONN RECEPT FASTON 18-22AWG .205 - 42710-2
Order 'conn recept faston 18-22awg .205 - 42710-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27690TR-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640909-2
Order 'conn recept faston 18-22awg .205 - 640909-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09047CT-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640909-2
Order 'conn recept faston 18-22awg .205 - 640909-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09047TR-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640911-2
Order 'conn recept faston 18-22awg .205 - 640911-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0907CT-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640911-2
Order 'conn recept faston 18-22awg .205 - 640911-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0907TR-ND.
CONN RECEPT FASTON 18-22AWG .205 - 42710-1
Order 'conn recept faston 18-22awg .205 - 42710-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27689CT-ND.
CONN RECEPT FASTON 18-22AWG .205 - 42710-1
Order 'conn recept faston 18-22awg .205 - 42710-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27689TR-ND.
CONN RECEPT FASTON 18-22AWG .205 - 60904-2
Order 'conn recept faston 18-22awg .205 - 60904-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27691CT-ND.
CONN RECEPT FASTON 18-22AWG .205 - 60904-2
Order 'conn recept faston 18-22awg .205 - 60904-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27691TR-ND.
CONN RECEPT FASTON 18-22AWG .250 - 640903-2
Order 'conn recept faston 18-22awg .250 - 640903-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0903CT-ND.
CONN RECEPT FASTON 18-22AWG .250 - 640903-2
Order 'conn recept faston 18-22awg .250 - 640903-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0903TR-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640909-1
Order 'conn recept faston 18-22awg .205 - 640909-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09047-ND.
CONN RECEPT FASTON 18-22AWG .110 - 640923-2
Order 'conn recept faston 18-22awg .110 - 640923-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09050CT-ND.
CONN RECEPT FASTON 18-22AWG .110 - 640923-2
Order 'conn recept faston 18-22awg .110 - 640923-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09050TR-ND.
Send this link via E-Mail
Help With This Screen