CABLE 10 COND 300' MULTI-COLOR - 3302/10 300 - Cables, Wires
| Digi-Key Part Number | 3302/10 300-ND |
1 |
77.03000 |
Extended Price
77.03 |
| Manufacturer Part Number | 3302/10 300 | |||
| Description | CABLE 10 COND 300' MULTI-COLOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3302/10 300 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3302 10 300 330210 300 |
3302/10 300 Specification Sheet
CABLE 10 COND 300' MULTI-COLOR - 3302/10 300 (3302/10 300-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 14 COND 300FT MULTI COLOR - 3302/14 300SF
Order 'cable 14 cond 300ft multi color - 3302/14 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14M-300-ND.
CABLE 16 COND 300FT MULTI-COLOR - 3302/16 300SF
Order 'cable 16 cond 300ft multi-color - 3302/16 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC16M-300-ND.
CABLE 20 COND 300FT MULTI-COLOR - 3302/20 300SF
Order 'cable 20 cond 300ft multi-color - 3302/20 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC20M-300-ND.
CABLE 24 COND 300FT MULTI-COLOR - 3302/24 300SF
Order 'cable 24 cond 300ft multi-color - 3302/24 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC24M-300-ND.
CABLE 26 COND 300FT MULTI COLOR - 3302/26 300SF
Order 'cable 26 cond 300ft multi color - 3302/26 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC26M-300-ND.
CABLE 34 COND 300FT MULTI-COLOR - 3302/34 300SF
Order 'cable 34 cond 300ft multi-color - 3302/34 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC34M-300-ND.
CABLE 37 COND 300FT MULTI-COLOR - 3302/37 300SF
Order 'cable 37 cond 300ft multi-color - 3302/37 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC37M-300-ND.
CABLE 40 COND 300FT MULTI-COLOR - 3302/40 300SF
Order 'cable 40 cond 300ft multi-color - 3302/40 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC40M-300-ND.
CABLE 50 COND 300FT MULTI-COLOR - 3302/50 300SF
Order 'cable 50 cond 300ft multi-color - 3302/50 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC50M-300-ND.
CABLE 60 COND 300FT MULTI-COLOR - 3302/60 300SF
Order 'cable 60 cond 300ft multi-color - 3302/60 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC60M-300-ND.
CABLE 64 COND 300FT MULTI-COLOR - 3302/64 300SF
Order 'cable 64 cond 300ft multi-color - 3302/64 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC64M-300-ND.
CABLE 12 COND 100' MULTI-COLOR - 3302/12 100
Order 'cable 12 cond 100' multi-color - 3302/12 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/12 100-ND.
CABLE 14 COND 100' MULTI-COLOR - 3302/14 100
Order 'cable 14 cond 100' multi-color - 3302/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/14 100-ND.
CABLE 14 COND 100' MULTI-COLOR - 3302/14 100SF
Order 'cable 14 cond 100' multi-color - 3302/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/14 100SF-ND.
CABLE 15 COND 100' MULTI-COLOR - 3302/15 100
Order 'cable 15 cond 100' multi-color - 3302/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/15 100-ND.
Send this link via E-Mail
Help With This Screen
