CABLE 64 COND .05" TWIST PR 30M - 2100/64TP 30M
Blue, White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 98.43' (30m) 3M Flat Twisted Pair 2100/64TP 30M
| Digi-Key Part Number | 2100/64TP 30M-ND |
3 |
471.75000 |
Extended Price
1415.25 |
| Manufacturer Part Number | 2100/64TP 30M | |||
| Description | CABLE 64 COND .05" TWIST PR 30M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2100/64TP 30M |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Blue, White |
| Wire Gauge | 28 AWG |
| Length | 98.43' (30m) |
| Cable Type | Flat Twisted Pair |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2100 64TP 30M 210064TP 30M |
2100/64TP 30M Specification Sheet
CABLE 64 COND .05" TWIST PR 30M - 2100/64TP 30M (2100/64TP 30M-ND)
Related parts Blue, White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 98.43' (30m) 3M Flat Twisted Pair 2100/64TP 30MCABLE 64 COND .05" TWIST PR 30M - 2100/64TP 30M
Order 'cable 64 cond .05" twist pr 30m - 2100/64TP 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/64TP 30M-ND.
CABLE 10 COND .05" TWIST PR 30M - 2100/10TP 30M
Order 'cable 10 cond .05" twist pr 30m - 2100/10TP 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/10TP 30M-ND.
CABLE 14 COND .05" TWIST PR 30M - 2100/14TP 30M
Order 'cable 14 cond .05" twist pr 30m - 2100/14TP 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/14TP 30M-ND.
CABLE 16 COND .05" TWIST PR 30M - 2100/16TP 30M
Order 'cable 16 cond .05" twist pr 30m - 2100/16TP 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/16TP 30M-ND.
CABLE 20 COND .05" TWIST PR 30M - 2100/20TP 30M
Order 'cable 20 cond .05" twist pr 30m - 2100/20TP 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/20TP 30M-ND.
CABLE 26 COND .05" TWIST PR 30M - 2100/26TP 30M
Order 'cable 26 cond .05" twist pr 30m - 2100/26TP 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/26TP 30M-ND.
CABLE 34 COND .05" TWIST PR 30M - 2100/34TP 30M
Order 'cable 34 cond .05" twist pr 30m - 2100/34TP 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/34TP 30M-ND.
CABLE 40 COND .05" TWIST PR 30M - 2100/40TP 30M
Order 'cable 40 cond .05" twist pr 30m - 2100/40TP 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/40TP 30M-ND.
CABLE 50 COND .05" TWIST PR 30M - 2100/50TP 30M
Order 'cable 50 cond .05" twist pr 30m - 2100/50TP 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/50TP 30M-ND.
CABLE 60 COND .05" TWIST PR 30M - 2100/60TP 30M
Order 'cable 60 cond .05" twist pr 30m - 2100/60TP 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/60TP 30M-ND.
CABLE 10 COND .05" TWIST PR 100M - 2100/10TP 100M
Order 'cable 10 cond .05" twist pr 100m - 2100/10TP 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/10TP 100M-ND.
CABLE 34 COND .05" TWIST PR 100M - 2100/34TP 100M
Order 'cable 34 cond .05" twist pr 100m - 2100/34TP 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/34TP 100M-ND.
CABLE 40 COND .05" TWIST PR 100M - 2100/40TP 100M
Order 'cable 40 cond .05" twist pr 100m - 2100/40TP 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/40TP 100M-ND.
CABLE 64 COND FLAT TWSTD PR .05" - 1785/64 100
Order 'cable 64 cond flat twstd pr .05" - 1785/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1785/64 100-ND.
CABLE 64 COND 100' TWISTED PAIR - 1700/64 100
Order 'cable 64 cond 100' twisted pair - 1700/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/64 100-ND.
Options for Blue, White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 98.43' (30m) 3M Flat Twisted Pair 2100/64TP 30M
Send this link via E-Mail
Help With This Screen
