Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT FAST 18-22 AWG .250 - 42743-2

Digi-Key Part Number A27622CT-ND
Price Break
100
500
1000
5000
Unit Price
.07220
.06020
.04816
.04214
Extended Price
7.22
30.10
48.16
210.70
Manufacturer Part Number42743-2
DescriptionCONN RECEPT FAST 18-22 AWG .250
Quantity Available 1200
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information42743-2
VendorTyco Electronics Amp (VA)
CategoryConnectors
Gauge/AWG18-22 AWG
Terminal TypeQuick Connect, Female
Stud/Tab Size0.250" (6.35mm) x 0.032" (0.81mm)
Color-
PackagingCut Tape (CT)
Features-
InsulationNon-Insulated
Names, Registered & Trademark NamesFaston™
Mounting TypeFree Hanging (In-Line)
Termination StyleCrimp
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 42743 2
427432
A27622CT ND
A27622CTND
A27622CT

42743-2 Specification Sheet

Image of CONN RECEPT FAST 18-22 AWG .250 - 42743-2

CONN RECEPT FAST 18-22 AWG .250 - 42743-2 (A27622CT-ND)

Related parts:
CONN RECEPT FAST 18-22 AWG .250 - 42743-2
 Order 'conn recept fast 18-22 awg .250 - 42743-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27622CT-ND.
CONN RECEPT FAST 18-22 AWG .250 - 42743-2
 Order 'conn recept fast 18-22 awg .250 - 42743-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27622TR-ND.
CONN RECEPT FAST 18-22 AWG .250 - 60878-2
 Order 'conn recept fast 18-22 awg .250 - 60878-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24736-ND.
CONN RECEPT FAST 18-22 AWG .250 - 42640-2
 Order 'conn recept fast 18-22 awg .250 - 42640-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27583CT-ND.
CONN RECEPT FAST 18-22 AWG .250 - 42640-2
 Order 'conn recept fast 18-22 awg .250 - 42640-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27583TR-ND.
CONN RECEPT FAST 18-22 AWG .250 - 42510-2
 Order 'conn recept fast 18-22 awg .250 - 42510-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27609CT-ND.
CONN RECEPT FAST 18-22 AWG .250 - 42510-2
 Order 'conn recept fast 18-22 awg .250 - 42510-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27609TR-ND.
CONN RECEPT FAST 18-22 AWG .250 - 42743-1
 Order 'conn recept fast 18-22 awg .250 - 42743-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27621CT-ND.
CONN RECEPT FAST 18-22 AWG .250 - 42743-1
 Order 'conn recept fast 18-22 awg .250 - 42743-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27621TR-ND.
CONN RECEPT FAST 18-22 AWG .250 - 61988-2
 Order 'conn recept fast 18-22 awg .250 - 61988-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27628CT-ND.
CONN RECEPT FAST 18-22 AWG .250 - 61988-2
 Order 'conn recept fast 18-22 awg .250 - 61988-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27628TR-ND.
CONN RECEPT FAST 18-22 AWG .250 - 2-520183-2
 Order 'conn recept fast 18-22 awg .250 - 2-520183-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27817CT-ND.
CONN RECEPT FAST 18-22 AWG .250 - 2-520183-2
 Order 'conn recept fast 18-22 awg .250 - 2-520183-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27817TR-ND.
CONN RECEPT FAST 18-22 AWG .250 - 2-520183-4
 Order 'conn recept fast 18-22 awg .250 - 2-520183-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27819CT-ND.
CONN RECEPT FAST 18-22 AWG .250 - 2-520183-4
 Order 'conn recept fast 18-22 awg .250 - 2-520183-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27819TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT FAST 18-22 AWG .250 - 42743-1 Next: CONN RECEPT FAST 18-22 AWG .250 - 42743-2